ezyLED™ Chip LEDs

American Bright's patented LED chip design reduces circuit driver complexity

American Bright’s ezyLED series are LEDs connected in parallel and directly driven by a conventional 12 V / 24 VDC source. For this series of low-to-high-powered LEDs, the IC is built into the LED chip design which dramatically reduces the additional circuitry and eliminates the need for on-the-board IC driver and other passive components. Without the need for extra resistors, bridge rectifiers, and current regulative diode, inventory management is dramatically reduced, making this an ideal solution due to its simplicity and ease of use.

The ezyLED 3030 devices operate over a wide voltage range while the luminous intensity remains constant. These devices can actively modulate power usage by decreasing the input current to avoid overheating. The input current, light output, and color temperature can stay consistent despite the exterior voltage changes or fluctuations.

Features
  • Patented LED chip designed with built-in IC
  • Uses conventional 12 V / 24 VDC voltage sources
  • ezyLEDs connected in parallel
  • Luminance and correlated color temperature (CCT) remains constant
  • Built-in rectification for non-polar applications
  • Active thermal management
  • Wide voltage input range for easy adoption
    • 12 VAC/DC: 10.5 V to 24 V
    • 24 VAC/DC: 22.5 V to 36 V

Applications

  • Automotive: side marks, rear lamps, interior lighting
  • Indoor: linear lamps, down lights, spot lights, advertising
  • Outdoor: architectural and general lighting

AB-EZD Series LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED AB-EZD RED 625NM 3030AB-EZD03R-A3LED AB-EZD RED 625NM 3030409 - Immediate$1.26View Details
LED AB-EZD RED 625NM 3030AB-EZD03R-B3LED AB-EZD RED 625NM 30300 - Immediate$0.46View Details
LED AB-EZD AMBER 1300K 3030AB-EZD05A-B3-K13LED AB-EZD AMBER 1300K 30305993 - Immediate$1.26View Details
LED AB-EZD RED 625NM 3030AB-EZD06R-B3LED AB-EZD RED 625NM 303019 - Immediate$1.40View Details
LED AB-EZD RED 625NM 3030AB-EZD13R-A3LED AB-EZD RED 625NM 30300 - Immediate$0.48View Details

AB-EZP Series LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED AB-EZP AMBER 1300K 3030AB-EZP05A-A3-K13LED AB-EZP AMBER 1300K 3030300 - Immediate$1.47View Details
Published: 2019-04-12