AB Series High-Power IR Emitter

American Bright's high-power IR emitter emits a wavelength that is not visible to the human eye

Image of American Bright AB Series High-Power IR EmitterIn addition to traditional through-hole style IR emitters, American Bright offers a series of high-power IR emitters. These high-power IR emitters are available in 3535 and 3838 packages with wavelengths of 850 nm and 940 nm and can be driven at high currents for maximum radiant intensity. This series of emitters are driven at 1.0 W (3 V at 350 mA) but can be increased to 3.0 W (3 V at 100 mA). With extra power and radiant intensity, these high-power IR emitters are an excellent choice for any wireless communication application. The high power allows for increased communication distance meaning fewer emitters are needed compared to the older models of IR emitters for the same result.

Features
  • Come in 3535 ceramic and 3838 EMC packages
  • Emitting wavelengths: 850 nm/940 nm
  • Radiant flux range of 240 mW to 550 mW at 350 mA
  • Variety of viewing angles: 60°/90°/120°
  • Top view infrared LED
  • High-power infrared LED: 1.0 W to 3.0 W
  • Low thermal resistance: 4.5°C/W to 5.3°C/W
  • ESD protection
  • Pb-free reflow soldering application
  • RoHS and REACH compliant
Applications
  • Drones
  • Proximity sensors
  • Surveillance systems
  • Facial recognition
  • Car sensors

AB Series High-Power IR Emitter

ImageManufacturer Part NumberDescriptionViewing AngleAvailable QuantityPriceView Details
3838 EMC IR EMITTER 1.0W 850NM 9AB-3838EJ-F1E3838 EMC IR EMITTER 1.0W 850NM 990°1885 - Immediate$1.57View Details
3838 EMC IR EMITTER 1.0W 940NM 9AB-3838EJ-F4E3838 EMC IR EMITTER 1.0W 940NM 990°1983 - Immediate$1.57View Details
3535 CERAMIC IR EMITTER W/ DOMEAB-3535CJ-F1D3535 CERAMIC IR EMITTER W/ DOME60°0 - ImmediateSee Page for PricingView Details
3535 CERAMIC IR EMITTER W/ DOMEAB-3535CJ-F1F3535 CERAMIC IR EMITTER W/ DOME120°0 - Immediate$0.54View Details
3535 CERAMIC IR EMITTER W/ DOMEAB-3535CJ-F4D3535 CERAMIC IR EMITTER W/ DOME60°133 - Immediate$1.65View Details
3535 CERAMIC IR EMITTER W/ DOMEAB-3535CJ-F4F3535 CERAMIC IR EMITTER W/ DOME120°0 - Immediate$0.54View Details
Published: 2022-12-07