Polyflex® Cable Conduit System

Altech's conduit system has an optional O-ring for increased water protection

Image of Altech's Polyflex® Cable Conduit SystemAltech’s Polyflex conduit system is perfect for protecting wires and cables inside cabinets and where wires run the chance of being damaged.

This system is offered in 25 m and 50 m rolls while using the locking connectors for pass-through panel connections. The optional O-ring increases water protection to IP68 ratings and the clamping clips support the tubing on longer runs.

Mounting instructions:

  • Insert the conduit with a short twist all the way into the end of the SEM conduit gland.
  • Pull the tube back slightly to latch it securely.
Features
  • Material: polyamide 66
  • Easy and tight single-hand mounting
  • Insert the tube in the closed gland
  • Special click-in system
  • Conical sealing on the corrugated tube
  • Gray available
  • Thread side-sealed by integral sealing ridges
  • Conduit can be rotated within the mounting gland
  • Halogen free
Applications
  • All fields using conduit

Polyflex® Conduits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POLYFLEX SHEATH .5" ID BLK 50M1200135POLYFLEX SHEATH .5" ID BLK 50M19 - Immediate
5500 - Factory Stock
$74.44View Details
POLYFLEX CONDUIT NW16 BLK PK=50M1200160POLYFLEX CONDUIT NW16 BLK PK=50M0 - Immediate$123.38View Details
POLYFLEX SHEATH .66" ID BLK 50M1200178POLYFLEX SHEATH .66" ID BLK 50M1850 - Immediate
12500 - Factory Stock
$2.69View Details
POLYFLEX CONDUIT NW19 BLK PK=50M1200194POLYFLEX CONDUIT NW19 BLK PK=50M0 - Immediate$160.55View Details

Cable Glands

ImageManufacturer Part NumberDescriptionOutside Cable Diameter (Max)Thread SizeConduit Hub SizeAvailable QuantityPriceView Details
CABLE GLAND 2.5-6.5MM PG75306107CABLE GLAND 2.5-6.5MM PG70.256" (6.50mm)PG7-623 - Immediate
50 - Factory Stock
$2.39View Details
CABLE GLAND 4-9.5MM PG9 BRASS4220309CABLE GLAND 4-9.5MM PG9 BRASS0.374" (9.50mm)PG9-605 - Immediate
2250 - Factory Stock
$3.00View Details
CABLE GLAND 4-9.5MM M16 BRASS4220616CABLE GLAND 4-9.5MM M16 BRASS0.374" (9.50mm)M16x1.5-26 - Immediate$3.51View Details
CABLE GLAND 6-11.5MM PG11 BRASS4220311CABLE GLAND 6-11.5MM PG11 BRASS0.453" (11.50mm)PG11-38 - Immediate
8700 - Factory Stock
$3.73View Details

Accessories - Conduit Clamp Clips

ImageManufacturer Part NumberDescriptionPanel Hole SizeMaterial ThicknessAvailable QuantityPriceView Details
CBL CLAMP CONDUIT BLACK FASTENER8221052CBL CLAMP CONDUIT BLACK FASTENER--0 - Immediate
50 - Factory Stock
$1.88View Details
CBL CLAMP CONDUIT BLACK FASTENER8221053CBL CLAMP CONDUIT BLACK FASTENER--0 - Immediate$1.94View Details
CBL CLAMP CONDUIT BLACK FASTENER8221054CBL CLAMP CONDUIT BLACK FASTENER--50 - Immediate
200 - Factory Stock
$2.31View Details
CBL CLAMP CONDUIT BLACK FASTENER8221055CBL CLAMP CONDUIT BLACK FASTENER--51 - Immediate
150 - Factory Stock
$4.71View Details
Published: 2018-11-02