FIT® Wire Management GRP-130 Wrappable Sleeving

Alpha Wire's GRP-130 series is flexible, semirigid wrappable sleeving that bends tightly without distorting or opening

Image of Alpha Wire's Wrappable Sleeving GRP-130Alpha Wire's GRP-130 wrappable sleeving series features a unique split that opens up to accommodate a wide variety of bundling requirements, and then closes around the entire installation without the need for any additional fasteners. The sleeving bends to a tight radius without distorting or splitting open and, unlike full rigid tubing, will not impair or affect the flexibility of harnesses. The GRP-130 series has a -70°C to 125°C operating temperature and a melt temperature of 230°C. This series is also REACH- and RoHS-compliant. Make installation of the GRP-130 series fast and easy with the GRP-130 installation tool. Alpha has sleeving available for a wide range of applications with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion.

Features
  • UL UZKX2
  • UL 94V-0 (GRP-130)
  • Bends tightly without distorting or opening
  • 25% edge overlap to accommodate connectors and splices
  • Fast, easy wrap-around installation
  • More flexible than spiral wrap or split convoluted tubing
  • 6 psi tensile strength
  • Corrosive effects: noncorrosive
  • Fungus resistance: no growth
  • Water absorption: 0.10% max
  • UV resistant
  • Halogen-free
  • Lead-free

GRP-130 Series Wrappable Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SELF WRAP 1/8" X 50' BLACKG1301/8 BK007SELF WRAP 1/8" X 50' BLACK6 - Immediate$44.44View Details
SELF WRAP 3/8" X 50' BLACKG1303/8 BK007SELF WRAP 3/8" X 50' BLACK3 - Immediate$103.40View Details
SELF WRAP 1/4" X 50' BLACKG1301/4 BK007SELF WRAP 1/4" X 50' BLACK368 - Immediate$75.80View Details
SELF WRAP 3/4" X 50' BLACKG1303/4 BK007SELF WRAP 3/4" X 50' BLACK3 - Immediate$135.31View Details
SELF WRAP 1/8" X 50' ORANGEG1301/8 OR007SELF WRAP 1/8" X 50' ORANGE1 - Immediate$44.44View Details
Published: 2016-08-23