Pro-Tekt™ European Cable System
Alpha Wire's multiple conductor cables feature unique, premium-grade PVC insulation and jackets
Alpha Wire's Pro-Tekt cables are rugged and offer reliable performance. These cables feature unique, premium-grade PVC insulation and jackets combined with perfectly round construction making the routing of these cables easier in small, tight spaces.
- Oil-resistant PVC jacket
- Operating temperature range: -30°C to +105°C
- Wire gauge: 0.09 mm x 1.32 mm (28 AWG to 16 AWG)
- Number of conductors: 2 to 80
- Pairs: 1 to 77
- UL 2464
- IEC: EN 60332-1/-2
- Industrial process controls
- Point-of-sale (POS) equipment
- Computer peripherals
- Medical electronics
- High-technology controller environments
Pro-Tekt™ European Cables
| Image | Manufacturer Part Number | Description | Wire Gauge | Conductor Strand | Conductor Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B963011 GE321 | PROTEKT 24AWGUNSHIELDED164 FT | 24 AWG | 7/32 | Copper, Tinned | 1 - Immediate | $56.22 | View Details |
![]() | ![]() | B953022 GE321 | PROTEKT 24AWGFOIL164 FT | 24 AWG | 7/32 | Copper, Tinned | 2 - Immediate | $79.17 | View Details |
![]() | ![]() | B963012 GE321 | PROTEKT 24AWGFOIL164 FT | 24 AWG | 7/32 | Copper, Tinned | 4 - Immediate | $76.95 | View Details |
![]() | ![]() | B952031 GE321 | PROTEKT 26AWGUNSHIELDED164 FT | 26 AWG | 7/34 | Copper, Tinned | 1 - Immediate | $78.17 | View Details |
![]() | ![]() | B952022 GE321 | PROTEKT 26AWGFOIL164 FT | 26 AWG | 7/34 | Copper, Tinned | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B952041 GE321 | PROTEKT 26AWGUNSHIELDED164 FT | 26 AWG | 7/34 | Copper, Tinned | 1 - Immediate | $79.96 | View Details |
![]() | ![]() | B956041 GE321 | PROTEKT 18AWGUNSHIELDED164 FT | 18 AWG | 16/30 | Copper, Tinned | 6 - Immediate | $80.06 | View Details |
![]() | ![]() | B955021 GE321 | PROTEKT 20AWGUNSHIELDED164 FT | 20 AWG | 7/28 | Copper, Tinned | 1 - Immediate | $88.43 | View Details |
![]() | ![]() | B954022 GE321 | PROTEKT 22AWGFOIL164 FT | 22 AWG | 7/30 | Copper, Tinned | 0 - Immediate | $80.76 | View Details |
![]() | ![]() | B964022 GE321 | PROTEKT 22AWGFOIL164 FT | 22 AWG | 7/30 | Copper, Tinned | 2 - Immediate | $107.26 | View Details |
![]() | ![]() | B954031 GE321 | PROTEKT 22AWGUNSHIELDED164 FT | 22 AWG | 7/30 | Copper, Tinned | 1 - Immediate | $89.30 | View Details |