ACS37010 Current Sensor
Allegro's ACS37010 is a high-accuracy current sensor with a voltage reference output
Allegro's ACS37010 is a high accuracy, 450 kHz fully integrated Hall effect current sensor in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. The current is sensed differentially by two Hall plates that subtract out interfering external common-mode magnetic fields. The sensor is factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.
The ACS37010 is offered in the LZ fused-lead SOIC-6 package, providing 420 VRMS reinforced isolation in a compact and more cost-effective package versus the comparable SOICW-16 package. The sensor features a voltage reference output pin for use in noisy supply environments.
The SOIC-6 package has lower conductor resistance versus standard SOIC-8 packages and supports higher isolation up to 840 VRMS basic isolation or 420 VRMS reinforced isolation.
- High operating bandwidth and fast response time
- 450 kHz bandwidth
- 1.3 µs response time
- High-accuracy current measurements
- ±1.5% sensitivity error overtemperature
- ±4 mV offset voltage overtemperature
- Nonratiometric operation with VREF output for enhanced accuracy in noisy environments
- Differential sensing robust against external magnetic fields
- Magnetic hysteresis-free operation
- Wide operating temperature: -40°C to +150°C
- Low internal primary conductor resistance (0.68 mΩ) for better power efficiency (low dissipation)
- Highly isolated compact surface-mount package
- 3500 VRMS rated isolation voltage
- 840 VRMS/1188 VDC basic isolation voltages
- 420 VRMS/594 VDC reinforced isolation voltage
- xEV on-board chargers
- xEV DC/DC
- Factory automation
ACS37010 Current Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACS37010LLZATR-050B3 | CURRENT SENSOR HE 50A 6-SOIC | 0 - Immediate | $3.42 | View Details |
![]() | ![]() | ACS37010LLZATR-050B5 | CURRENT SENSOR HE 50A 6-SOIC | 21642 - Immediate | $4.21 | View Details |