A80606KEV Multi-Output LED Driver

Allegro's A80606KEV is a fully integrated LED current sink and boost converter with internal or external power MOSFET

Image of Allegro's A80606KEV Multi-Output LED DriverAllegro's A80606 is a multi-output LED driver for automotive applications such as exterior lighting, heads-up displays (HUD), and mid-size LCD backlighting. It implements a current-mode boost/SEPIC converter with gate driver for external N-MOSFET. This allows greater output power even at supply voltage.

The A80606 provides six integrated current sinks driving up to 180 mA per string. Multiple sinks can be paralleled together to achieve higher LED currents up to 1040 mA. The IC operates from a single power supply from 4.5 V to 40 V; once started, it can continue to operate down to 4 V. This allows it to withstand stop/start, cold crank, and load dump conditions encountered in automotive systems.

Features
  • Patented control scheme provides excellent PWM dimming ratio
  • Eliminates cap singing noise
  • Latest device increases output to over 1 A
Applications
  • Automotive infotainment
  • Instrument clusters
  • HUD
  • Exterior lighting - DRL/position, RCL

A80606KEV LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRV RGLTR PWM 180MA 48QFNA80606KEVJSRIC LED DRV RGLTR PWM 180MA 48QFN1481 - Immediate$2.75View Details
IC LED DRV RGLTR PWM 180MA 48QFNA80606KEVJSR-1IC LED DRV RGLTR PWM 180MA 48QFN2125 - Immediate$2.75View Details

Dev Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR A80606APEK80606KEV-01-MHEVAL BOARD FOR A806061 - Immediate$118.13View Details
Published: 2021-03-02