Round Conductor Flat Cable 3609 Series

3M™ Round Conductor Flat Cable 3609 series with a low dielectric constant, nonflammable, excellent abrasion, and chemical resistance

Image of 3M's Round Conductor Flat Cable 3609 Series 3M's round conductor flat cable 3609 series has FEP (flourinated ethylene propylene) insulation and is compatible with most insulation displacement connectors. The cable has a 0.025 pitch parallel conductor for mass termination. It has a low dielectric constant, excellent abrasion, and chemical resistance; it is also non-flammable. The 3609 series is UL Recognized to +150°C and is RoHS compliant. It is offered in four to 100 conductor counts and is available in various cut lengths from 1' up to 100' with 30 AWG 7 x 38 (7 x 0.102) AWG silver plated stranded copper conductors.

Electrical
  • Voltage rating:
    • USA: 150 V
    • EU: < 50 V
  • Insulation resistance: > 1 x 1010 Ω/10 ft. (3 m)
  • Characteristic impedance (unbalanced): 91 Ω
  • Capacitance (unbalanced): 14.7 pF/ft (48.2 pF/m)
  • Inductance (unbalanced): 0.12 μH/ft (0.39 μH/m)
  • Propagation delay (unbalanced): 1.34 ns/ft (4.40 ns/m)
  • Velocity of propagation: 76%
Environmental
  • Temperature rating: -55°C to +150°C
  • Flammability rating (USA): VW-1
  • UL File No.: E42769, Style No: 20726

3M™ Round Conductor Flat Cable 3609 Series

ImageManufacturer Part NumberDescriptionPitchWire GaugeJacket (Insulation) MaterialAvailable QuantityPriceView Details
CBL RIBN 20COND 0.025 WHITE 100'3609/20 100CBL RIBN 20COND 0.025 WHITE 100'0.025" (0.64mm)30 AWGFluorinated Ethylene-Propylene (FEP)1730 - Immediate$16.48View Details
CBL RIBN 26COND 0.025 WHITE 100'3609/26 100CBL RIBN 26COND 0.025 WHITE 100'0.025" (0.64mm)30 AWGFluorinated Ethylene-Propylene (FEP)804 - Immediate$20.98View Details
CBL RIBN 12COND 0.025 WHITE 100'3609/12 100CBL RIBN 12COND 0.025 WHITE 100'0.025" (0.64mm)30 AWGFluorinated Ethylene-Propylene (FEP)849 - Immediate$10.29View Details
CBL RIBN 68COND 0.025 WHITE 100'3609/68 100CBL RIBN 68COND 0.025 WHITE 100'0.025" (0.64mm)30 AWGFluorinated Ethylene-Propylene (FEP)0 - Immediate$21.82View Details
Published: 2019-05-10