Input/Output Interconnect System

3M™’s IEEE 1394 compatible connectors come in a variety of sizes and configurations

Image of 3M's Input/Output Interconnect System3M now offers an addition to its family of I/O connectors that conforms to the popular IEEE 1394 - 1995 standard, often used in machine vision and industrial control applications. The IEEE 1394 compatible connector system consists of an assortment of six-pin shielded I/O connectors and accessories. Built around a robust ribbon style contact interface for reliable repetitive plug/unplug applications, the product's contact is capable of carrying either signal or power, allowing designers flexibility in the location of power supplies to peripheral devices.

Features
  • Suitable for use in challenging environments, such as a factory production floor
  • Robust ribbon style contact for reliable, repetitive plugging
  • All boardmount and wiremount connectors feature 360° shielding for excellent EMI protection
  • Contacts can carry signal or power (up to 1A per pin)
  • Vibration resistant
  • Quick release latch system for connection security and ease of use
  • Multiple product configurations for design flexibility
  • Polarized to ensure proper cable insertion
  • Shell kits contain integrated strain relieving cable clamp
  • Wiremount products feature solder termination for quick assembly
  • Wiremount receptacle accommodates up to AWG 18 wire
  • RoHS compliant

InputOutput Interconnect System

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PLUG IEEE 1394 FIREWIRE SLD3E206-0100KVCONN PLUG IEEE 1394 FIREWIRE SLD812 - Immediate$6.48View Details
CONN SHELL KIT FOR FIREWIRE RCPT3E306-3200-008CONN SHELL KIT FOR FIREWIRE RCPT0 - Immediate$10.82View Details
CONN RCPT IEEE 1394 FIREWIRE R/A3E106-2220KVCONN RCPT IEEE 1394 FIREWIRE R/A64 - Immediate$3.41View Details
CONN RCPT IEEE 1394 FIREWIRE R/A3E106-2230KVCONN RCPT IEEE 1394 FIREWIRE R/A501 - Immediate$3.65View Details
CONN RCPT IEEE 1394 FIREWIRE R/A3E106-0220KVCONN RCPT IEEE 1394 FIREWIRE R/A25 - Immediate$3.61View Details
CONN RCPT IEEE 1394 FIREWIRE VER3E106-1230 KVCONN RCPT IEEE 1394 FIREWIRE VER2434 - Immediate$3.54View Details
Published: 2013-12-16