0150140661 Datasheet

moleX' one company )a world a! innwation 0150140661 FFC Cable Jumpers PremorFIex FIarFIexibIe Cable Jumpers Drawin PDF Produm Specification 15014000017000 (PDF) Datasheet PDF RoHS Ceniiicene of Compliance (PDF) 15014 FFC Cable Jumgers PremorFlex FlatrFlexible Cable Jumgers EU ELV EU ROHS REACH SVHC Halogen-Free Staius China ROHS Comact US W
This document was generated on 07/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150140661
Status: Active
Overview: FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable Jumpers
Description: 0.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm
Cable Length, Gold (Au) Plating, 61 Circuits
Documents:
Drawing (PDF) Datasheet (PDF)
Product Specification 1501400001-000 (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Cable
Series 15014
Crimp Quality Equipment Yes
Overview FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable
Jumpers
Product Name Premo-Flex FFC Jumper
UPC 191130120154
Physical
Cable Length 152.00mm
Circuits (Loaded) 61
Contact Layout Type A (same side)
Material - Plating Mating Gold
Packaging Type Bag
Pitch - Mating Interface 0.25mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.2A
Voltage - Maximum N/A
Material Info
Reference - Drawing Numbers
Product Specification 1501400001-000
Sales Drawing 150140001-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15014 Series
Mates With
Easy-On FFC/FPC Connector 5020786162
This document was generated on 07/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION