UP3-AV-4-CM Datasheet by Same Sky (Formerly CUI Devices)

CUI DEVICES
date 02/07/2020
page 1 of 3
MODEL: UP3-AV-4-CM DESCRIPTION: USB PLUG
cuidevices.com
FEATURES
• USB type A plug
• USB 3.0
• cable mount
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 30 Vac
rated input current 1.0 A
contact resistance1between terminals and mating plug 30 mΩ
insulation resistance 1000 MΩ
voltage withstand for 1 minute 500 Vac
insertion force 35 N
withdrawal force 10 N
operating temperature -20 85 °C
life 1,500 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at 20 mV / 100 mA.
2. All specifications measured at 15~35°C, humidity at 25~85%, under atmospheric pressure of 86~106 kPa, unless otherwise noted.
Additional Resources: Product Page | 3D Model
Product Page 3D Model _ 652 12.00 450 B E X E ' a _ m A nu 0 ~ v V o W 572/: 5 15 as U v 12 an
date 02/07/2020 page 2 of 3CUI Devices MODEL: UP3-AV-4-CM DESCRIPTION: USB PLUG
cuidevices.com
MECHANICAL DRAWING
units: mm
tolerance:
X.X ±0.25 mm
X.XX ±0.10 mm
MATERIAL PLATING
contact terminals phosphor bronze
contact: 30 µ” gold over
nickel
solder: tin over nickel
shield brass nickel
insulator PBT (blue)
Connector Bottom Cover
Top Cover
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 02/07/2020 page 3 of 3CUI Devices MODEL: UP3-AV-4-CM DESCRIPTION: USB PLUG
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 08/09/2016
1.01 brand update 02/07/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model