0031.232x, Caps for FUL,FUP,FUA Series Datasheet by SCHURTER Inc.

FuserLink 5 x 20 or 5.3 x 32 mm Rated Voltage EOOVAC (VDE). GOOVAC/DC (UL/GSA} Rated current t 6A (VDEL 30A {UL/GSA} Rated Power Acceptance IEC 4W/16A @ Ta 23°C Degree oi Pmteclion IP 40 Admissible Ambient Air Temg. 740°C to 55°C Material: ng Thermoset‘ UL 94W) Storage Conditions 0°C to 60°C. max. 70% r.|'i. \ ISCHURTER \
1
Accessories Caps to FUL, FUP, FUA
https://www.schurter.com /PGZ02
Circuit Protection
Caps to Holder FUL, FUP, FUA
See below:
Approvals and Compliances
500 VAC · 4 W / 16 A (VDE) · 600 VAC/DC · 30 A (UL/CSA)
References
Mating Cap to FUA; FUL; FUP
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product, Microsite
Technical Data
Fuse-Link 5 x 20 or 6.3 x 32 mm
Rated Voltage 500 VAC (VDE), 600 VAC/DC (UL/CSA)
Rated current 16 A (VDE), 30 A (UL/CSA)
Rated Power Acceptance IEC 4 W / 16 A @ Ta 23 °C
Degree of Protection IP 40
Admissible Ambient Air Temp. -40 °C to 85 °C
Material: Cap Thermoset, UL 94V-0
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , ␣
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60127-6 Miniature fuses. Part 6. Fuse-holders for miniature fuse-links
Designed according to UL 4248-1 Fuseholder general requirements
Designed according to CSA C22.2 no. 4248.1 Fuseholder general requirements
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
E®m m ‘
2
Accessories
Caps to FUL, FUP, FUA https://www.schurter.com /PGZ02
Circuit Protection
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
Dimension [mm] 34.7 mm
34.7
14.9
0031.2323
31.3
14.9
0031.2321
All Variants
Cap Fuse-Link Degree of Protection Order Number
slotted 6.3 x 32mm IP40 0031.2321
slotted 5 x 20mm IP40 0031.2323
Most Popular.
Availability for all products can be searched real-time:https://www.
schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit Plastic Bag (25 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
14.06.2019