AGGP.35F.07.0060A Spec Datasheet by Taoglas Limited

A“ TAOGLASG,
SPE-12-8-018/E/SS Page 1 of 10
SPECIFICATION
Part No. : AGGP.35F.07.0060A
Product Name : 35mm Two Stage 28dB GPS-GLONASS-GALILEO
GNSS Active Patch
Antenna Module with Front-end Saw Filter
Features : Industry leading GPS/GLONASS/GALILEO antenna
performance
35*35*6.9mm (Ground Plane)
60mm Ø1.13 IPEX MHFI (U.FL)
28dB LNA
Wide Input Voltage 1.8V to 5.5V
Low Power Consumption
RoHS Compliant
A“ TAOGLASQ ANTENNA > > 3 Cable & Connector
SPE-12-8-018/E/SS Page 2 of 10
1. Introduction
The AGGP. 35F GPS/GLONASS/GALILEO GNSS active patch antenna (along with the
AGGP.25 model) is the best choice to use as an embedded antenna with the latest
generation of GPS/GLONASS/GALILEO GNSS receivers. It utliizes a 35*35*3.5mm
advanced wide-band ceramic patch antenna with optimized gain, radiation patttern and
axial ratio at GPS, GALILEO and GLONASS centre frequencies.
The AGGP.35F aslo includes a two stage LNA and a front-end SAW filter to reduce out of
band noise such as from nearby cellular transceiver, and improve probability of the
wireless device passing radiated spurious emissions certification. Produced in TS16949
automotive quality approved facility and 100% tested for gain (S21), return loss (S11) to
ensure total consistency of performance.
Cable type, length and connectors can be customized and samples offered according to
requirement, subject to minimum order quantities in production. Taoglas also offers
custom tuning service based on minimum order quantities, contact your local regional
sales office for details.
The AGGP.35F consists of 2 functional blocks the LNA and also the patch antenna.
TAOGLAS@ 1575.42MHZ, ldBic typ. @ zenith 1575.42MHZ, 27 i 3dBiC typ. @ zenith Operation Temperature -40°C to 85°C Storage Temperature -40°C to 105°C Relative Humidity 40% to 95%
SPE-12-8-018/E/SS Page 3 of 10
2. Specification
ELECTRICAL
Operation Frequency
1574 ~ 1610MHz
Patch Gain
1575.42MHz, 1dBic typ. @ zenith
1602MHz, 0.5dBic typ. @ zenith
Overall Gain
1575.42MHz, 27 ± 3dBic typ. @ zenith
1602MHz, 28.5 ± 3dBic typ. @ zenith
Axial Ratio
3.0dB max @ zenith.
Polarization
Right Hand Circular
VSWR
2.0 :1 max
Impedance
50Ω
DC input
1.8V min.
3.0V
5.5V max.
LNA Gain
22dB
28dB
31dB
Noise Figure
2.6dB
2.6dB
2.9dB
Power Consumption
5mA
10mA
23mA
Band Attenuation
15dB @ 1592 ± 140MHz
MECHANICAL
Antenna Dimensions
35 x 35 x 3.7mm
Material
Ceramic
Cable
60mm 1.13 co-axial
Connector
IPEX MHF1
ENVIRONMENTAL
Operation Temperature
-40°C to 85°C
Storage Temperature
-40°C to 105°C
Relative Humidity
40% to 95%
AOGLASQ ) . 52v Log Mag m Dona: H21 000005 IFZ gm] . 522 swn ‘ 000,! Rec ‘ 000le m1 mm >2 Vsmoooo GHz 27949d5 2 mm mm mm 0.000 40.00 mm: 40.00 4mm 5mm 4mm ’ 3‘ K‘ \T/‘él "J’ I y A A AAA A A Went-11.5726": IFBWI kHt SpanLMMHzS/MCM cm W 521 l [SHOW 6H1 28‘186 dB CM M 521 >2 IMMIDCI GM: 27359 dB CM m 521 3 LSVZOIIXI GHz 2‘71!“ dB CM Tr1 $21 A 15420000 6H1 107145 dB CM Tr1 521 5 LMZDMG BHI 40 035 dB Ch'l Tr‘l 521 6 IAYZDM 6H1 LMOS dB CM Ir‘l 521 7 1.5920000 6H1 45A?" dB
SPE-12-8-018/E/SS Page 4 of 10
3. LNA Gain and Out Band Rejection @3.0V
Mkrl I 572 GM: 1 553 dB 30 use :13 1? an 2.000 as | W 4.000 Luau ‘ _’_L.—_ GAIN Scale] 5.000 d B 40110 Center 1.57400 GHZ SW 4 MHZ Points 11 Stop 1.61000 GHI Tcold 295.50 K Avgs 0" Att 0/ - - dB Loss 0" Corr Parameier Specification quuenq 1574~1610MH1 Glin It 90' 1575 42MHZ' 27 : 3dBIC 1602MHZ 28.5 : 3dch Dutplll Impedance 5m Polarization FIHCP output VSVIII Max 2 D aperitinn Temperature 740°C to + 85°C Storage Temperature 40%: m + 85°C Relative Ilurn It] 40% to 95% Input Voltage Mun 1.8V. Typ. 3 0V. Max 5V Antenna 35'35'63mm
SPE-12-8-018/E/SS Page 5 of 10
4. LNA Noise Figure @3.0V
5. Total Specification (through Antenna, LNA,
Cable and Connector)
A“ TAOGLASQ
SPE-12-8-018/E/SS Page 6 of 10
6. Radiation Patterns
. xzmmum 2 ammum , - xZPIvaaaman vz kammun rum-mum! cum ava “mm“. 3 z 2 , “mil-d \ ”rum...” mum meow um m m ‘2 \( TAOGLASE an 330 an inn vu m an M 15D 2W Ida” mu n in 4: ml AD m m m m m [dBl] man
SPE-12-8-018/E/SS Page 7 of 10
6.1. 1575.42MHz
6.1.1. XZ & YZ Plane
6.1.2. XY Plane
6.2. 1602MHz
6.2.1. XZ & YZ Plane
6.2.2. XY Plane
IQ '6 O. Coaxial Cable ® V A '6 .6. RECEPTACLE Coaxial Cable TAOGLASE Pulling Tool P/N : 90192-001
SPE-12-8-018/E/SS Page 8 of 10
7. Plugs Usage Precautions
7.1. Mating / Unmating
(1) To disconnect connectors, insert the end portion of I-PEX under the
connector flanges and pull off vertically, in the direction of the connector
mating axis.
(2) To mate the connectors, the mating axes of both connectors must be
aligned and the connectors can be mated. The "click" will confirm fully mated
connection. Do not attempt to insert on an extreme angle.
7.2. Pull forces on the cable after connectors are mated
After the connectors are mated, do not apply a load to the cable in excess of the
values indicated in the diagram below.
TAOGLASE IPEX MHFI R2‘7'VF‘ SCALE: 2/1 "3 1L 3 :1 g [an Tag < ('7="" b="" 2="" 2="" '5="" side="" 12013="" 3="" 20.5="" bottom="" 3="" "="" 1-;="" e="" .1="" name="" pm="" mamial="" finish="" on="" note:="" 1="" aggp="" 35f="" pawn="" (3535's="" 7mm)="" aggpssf="" cevalmc="" clear="" 1="" 1.="" soldeved="" avea="" _="" 2.="" shielding="" case="" am="" iii/4="" 2="" 1="" 13="" coaxial="" cum;="" on="" 113="" cm="" fep="" gray="" 1="" a.a1ima1ena1="" musl="" be="" rdhs="" compham="" a="" ipex="" mhf1="" connector="" ipex="" mhfi="" 113="" brass="" 501::="" 1="" 4.="" the="" connector="" enemanon="" has="" afixed="" 4="" pcb="" fr4="" o="" at="" green="" 1="" posmon="" to="" the="" antenna="" as="" pev="" drawmg="" 5="" shielding="" case="" (tmsm="" tln="" plated="" 1="">
SPE-12-8-018/E/SS Page 9 of 10
8.Technical Drawing
AOGLASQ Packaged m plasuc nay wnh foam Each comparmenl In nay Conlams 1 pcs ol AGGP 35F 30 pcs o! ankenna pev tray [ 6 Hays together In one sechon | 3 secuons per canon 540 pcs of antenna per carton
SPE-12-8-018/E/SS Page 10 of 10
9. Packaging
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein.
Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
Copyright © Taoglas Ltd.