TCJ Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

032719 199
TCJ
Type
A
Case
Size
See table
above
226
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
004
Rated
DC Voltage
HOW TO ORDER
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D 2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
G 1206 3216-15 3.20 (0.126) 1.60 (0.063) 1.50 (0.059) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
H 1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K 1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
N 0805 2012-10 2.05 (0.081) 1.30 (0.051) 1.00 (0.039) max 1.00 (0.039) 0.50 (0.020) 0.85 (0.033)
P 0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max 1.00±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
R 0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max 1.00±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
S 1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T 1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
U 2924 7361-43 7.30 (0.287) 6.10 (0.240) 4.10 (0.162) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W 2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X 2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
5 2917 7343-40 7.30 (0.287) 4.30 (0.169) 3.80 (0.150) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
0300
ESR in mΩ
E
Additional
Character
E = Black resin
LEAD-FREE COMPATIBLE
COMPONENT
Elektra Award 2010
FEATURES
• Conductive polymer electrode
• Benign failure mode under recommended use conditions
• Lower ESR
• 3x reflow 260°C compatible
• CV range: 0.47-470μF / 2.5-125V
• 18 case sizes available
APPLICATIONS
• Smart phone, Tablets, Notebook, LCD TV, Power supplies
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.1CV
Reliability: 1% per 1000 hours at 85°C, VRwith 0.1Ω/V series impedance, 60% confidence level
Resistance to soldering heat: 3x260°C peak for max. 10s reflow
TECHNICAL SPECIFICATIONS (Common for all TCJ series)
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
063 = 63Vdc
075 = 75Vdc
100 = 100Vdc
125 = 125Vdc
XXXXX
476 E
AVX LOGO
Polymer Capacitance Value in pF
476 = 47µF
Rated Voltage
E = 25V
ID Code
Polarity
Band
(Anode+)
N, P, R CASE
AVX LOGO
Polymer
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
MARKING
NOTE: Conductive Polymer Capacitors are designed to operate within the limits of the environmental conditions specified for each series. If operated continuously
at their maximum temperature and / or humidity limit, or beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR. These
changes may occur earlier if the specified environmental conditions are exceeded. Similarly, their normal operational time period will be significantly extended if their
general duty cycle includes operation below maximum temperature within humidity controlled environments. Careful attention should be paid to maximum temper-
ature with associated high humidity environments as well as voltage derating, ripple current and current surges. Please reference the AVX Conductive Polymer
Capacitor Guidelines for more information or contact factory for application assistance.
A, B, C, D, E, G, H, K, S, T,
U, W, X, Y, 5 CASE
XXXXX
156 J
AVX LOGO
Polymer Capacitance Value in pF
156 = 15µF
Rated Voltage
J = 6.3V
ID Code
Polarity
Band
(Anode+)
200 032719
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (ESR ratings in mOhms in parentheses)
Engineering samples - please contact AVX
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
Cap Rated Voltage DC (V
R
) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T) 63V (J) 75V (P) 100V (A) 125V (B)
0.47 474 B(400)
0.68 684 B(400) B(300)
1.0 105 B(300)
P(500) B(300) C(300)
1.5 155 B(200) B(300) C(300)
C(300)
2.2 225 B(200) C(300) C(200)
3.3 335 B(200) C(200) C(200) D(250)
K(300,500) B(200) C(200) C(200)
4.7 475 R(500) B(100,150) C(200) X(250) D(120) D(150) D(250)
Y(250)
6.8 685 A(200) A(150), B(90,150) C(200) C(200) D(120) D(120)
T(100,150) D(120) E(100,150)
A(300) A(200) A(150) B(200) D(90,120)
10 106 N(200,250,500) A(200,300) B(100,200) A(150) B(90,100,150) C(200) E(70,100) E(100,150)
R(500) T(100,150,200) Y(70)
B(100,150) B(200), C(200)
15 156 A(300) A(300) A(200) B(150) Y(90) D(70,100) E(70,100)
Y(70,100)
A(300), K(400) B(300) A(300) B(90,150) B(100,150), C(100) D(70,100)
22 226 A(300) N(500), R(500) T(70,150) B(150) Y(70) D(60,100) Y(150)
S(400), T(150) Y(70)
A(200) B(70,200) A(200) D(60,100) D(70,100)
33 336 A(300) B(70,200) C(100) H(150) Y(70) X(70,100) E(55,70)
T(150) T(70,150) Y(45,60,70) Y(60,70,100) U(70), Y(100)
A(70,100,200), B(70) B(70) D(55) D(60,100)
47 476 A(200) K(150,200,400) C(100) X(45,70) X(55,70) E(50) E(55), U(70)
T(80) P(500), R(500) H(100) Y(45,70) Y(70) Y(100) Y(100)
T(55,69,70,80,120)
A(250) B(55,70) D(45,55) D(50) D(55) D(70)
68 686 A(250) B(70) C(100), H(100) Y(45,55) Y(50) E(45) E(50)
T(80) T(200), W(70) Y(50) Y(100)
A(200) A(100,150) D(55,70)
100 107 A(200), B(70) B(40,70) B(40,45,55,70) D(18,25,45,55,80) D(50), E(40) D(55) E(80)
G(300) T(70,200) Y(18,25,45,55) Y(50) E(45) U(70)
T(70,150) Y(55)
B(25,35,45,55,70) D(40,50,70)
150 157 B(70) B(70), D(15) D(12,15,25,40) D(25,40,45,55) E(40) U(70)
Y(15,25,45) H(200), W(40,70) Y(25,40,45,55) Y(40,50,70)
Y(15,25,40)
B(35,45,55,60,70) B(70,200)
220 227 B(35,45,70) D(12,15,25,40) D(12,15,25,35,40,50) D(15,25,40,50) D(50 U(70)
Y(15,25,40) H(170) Y(15,25,40,50)
Y(15,25,35,40,50)
330 337 B(35,45,70) D(15,25,40,50) D(12,15,25,40,50) D(25) E(50,70)
Y(25,40) Y(15,25,40,50) Y(15,25,40,50) 5(35,100) 5(100)
470 477 D(12,15,25,40,50) D(10,12,15,25,40,50) D(25) 5(100)
Y(15,25,40,50) Y(15,25,40,50) X(50,55,100)
032719 201
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Maximum DCL DF ESR 100kHz RMS Current (mA)
AVX Case
Capacitance
Voltage Operating Max. Max. Max. Product MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 105ºC 125ºC Category
(ºC) (mΩ)
2.5 Volt @ 85°C
TCJA686M002#0250 A 68 2.5 105 17 6 250 600 400 300 3 3
TCJA107M002#0200 A 100 2.5 105 25 6 200 700 500 300 3 3
TCJB107M002#0070 B 100 2.5 125 25 6 70 1300 900 600 300 1 3
TCJB157M002#0070 B 150 2.5 105 37.5 6 70 1300 900 600 3 3
TCJB227M002#0035 B 220 2.5 105 55 8 35 1900 1300 900 3 3
TCJB227M002#0045 B 220 2.5 105 55 8 45 1700 1200 800 3 3
TCJB227M002#0070 B 220 2.5 105 55 8 70 1300 900 600 3 3
TCJB337M002#0035 B 330 2.5 105 82.5 8 35 1900 1300 900 3 3
TCJB337M002#0045 B 330 2.5 105 82.5 8 45 1700 1200 800 3 3
TCJB337M002#0070 B 330 2.5 105 82.5 8 70 1300 900 600 3 3
TCJY337M002#0025 Y 330 2.5 105 82.5 6 25 2700 1900 1200 2 3
TCJY337M002#0040 Y 330 2.5 105 82.5 6 40 2200 1500 1000 3 3
TCJD477M002#0012 D 470 2.5 105 117.5 6 12 4300 3000 1900 2 3
TCJD477M002#0015 D 470 2.5 105 117.5 6 15 3900 2700 1800 2 3
TCJD477M002#0025 D 470 2.5 105 117.5 6 25 3000 2100 1400 2 3
TCJD477M002#0040 D 470 2.5 105 117.5 6 40 2400 1700 1100 3 3
TCJD477M002#0050 D 470 2.5 105 117.5 6 50 2100 1500 900 3 3
TCJY477M002#0015 Y 470 2.5 85 117.5 6 15 3500 2500 5 3
TCJY477M002#0025 Y 470 2.5 105 117.5 6 25 2700 1900 1200 3 3
TCJY477M002#0040 Y 470 2.5 105 117.5 6 40 2200 1500 1000 3 3
TCJY477M002#0050 Y 470 2.5 105 117.5 6 50 1900 1300 900 3 3
4 Volt @ 85°C
TCJA156M004#0300 A 15 4 125 6 6 300 600 400 300 200 1 3
TCJA226M004#0300 A 22 4 125 8.8 6 300 600 400 300 200 1 3
TCJA336M004#0300 A 33 4 125 13.2 6 300 600 400 300 200 1 3
TCJA476M004#0200 A 47 4 105 18.8 6 200 700 500 300 3 3
TCJT476M004#0080 T 47 4 105 18.8 8 80 1100 800 500 3 3
TCJA686M004#0250 A 68 4 105 27.2 6 250 600 400 300 3 3
TCJB686M004#0070 B 68 4 125 27.2 6 70 1300 900 600 300 1 3
TCJT686M004#0080 T 68 4 105 27.2 8 80 1100 800 500 3 3
TCJA107M004#0200 A 100 4 105 40 6 200 700 500 300 3 3
TCJB107M004#0040 B 100 4 105 40 8 40 1800 1300 800 3 3
TCJB107M004#0070 B 100 4 125 40 8 70 1300 900 600 300 1 3
TCJG107M004#0300 G 100 4 105 40 10 300 600 400 300 3 3
TCJT107M004#0070 T 100 4 105 40 8 70 1200 800 500 3 3
TCJT107M004#0150 T 100 4 105 40 8 150 800 600 400 3 3
TCJB157M004#0070 B 150 4 105 60 6 70 1300 900 600 3 3
TCJD157M004#0015 D 150 4 105 60 6 15 3900 2700 1800 2 3
TCJY157M004#0015 Y 150 4 105 60 6 15 3500 2500 1600 2 3
TCJY157M004#0025 Y 150 4 105 60 6 25 2700 1900 1200 2 3
TCJY157M004#0045 Y 150 4 105 60 6 45 2000 1400 900 3 3
TCJB227M004#0035 B 220 4 105 88 10 35 1900 1300 900 3 3
TCJB227M004#0045 B 220 4 105 88 10 45 1700 1200 800 3 3
TCJB227M004#0055 B 220 4 105 88 10 55 1500 1100 700 3 3
TCJB227M004#0060 B 220 4 105 88 10 60 1400 1000 600 3 3
TCJB227M004#0070 B 220 4 105 88 10 70 1300 900 600 3 3
TCJD227M004#0012 D 220 4 105 88 6 12 4300 3000 1900 2 3
TCJD227M004#0015 D 220 4 105 88 6 15 3900 2700 1800 2 3
TCJD227M004#0025 D 220 4 105 88 6 25 3000 2100 1400 2 3
TCJD227M004#0040 D 220 4 105 88 6 40 2400 1700 1100 2 3
TCJY227M004#0015 Y 220 4 105 88 6 15 3500 2500 1600 2 3
TCJY227M004#0025 Y 220 4 105 88 6 25 2700 1900 1200 2 3
TCJY227M004#0040 Y 220 4 105 88 6 40 2200 1500 1000 3 3
TCJD337M004#0015 D 330 4 105 132 6 15 3900 2700 1800 2 3
TCJD337M004#0025 D 330 4 105 132 6 25 3000 2100 1400 2 3
TCJD337M004#0040 D 330 4 105 132 6 40 2400 1700 1100 3 3
TCJD337M004#0050 D 330 4 105 132 6 50 2100 1500 900 3 3
TCJY337M004#0015 Y 330 4 85 132 6 15 3500 2500 5 3
TCJY337M004#0025 Y 330 4 105 132 6 25 2700 1900 1200 3 3
TCJY337M004#0040 Y 330 4 105 132 6 40 2200 1500 1000 3 3
TCJY337M004#0050 Y 330 4 105 132 6 50 1900 1300 900 3 3
TCJD477M004#0010 D 470 4 105 188 6 10 4700 3300 2100 2 3
TCJD477M004#0012 D 470 4 105 188 6 12 4300 3000 1900 2 3
TCJD477M004#0015 D 470 4 105 188 6 15 3900 2700 1800 2 3
TCJD477M004#0025 D 470 4 105 188 6 25 3000 2100 1400 2 3
TCJD477M004#0040 D 470 4 105 188 6 40 2400 1700 1100 2 3
TCJD477M004#0050 D 470 4 105 188 6 50 2100 1500 900 2 3
TCJY477M004#0015 Y 470 4 85 188 6 15 3500 2500 5 3
TCJY477M004#0025 Y 470 4 105 188 6 25 2700 1900 1200 3 3
TCJY477M004#0040 Y 470 4 105 188 6 40 2200 1500 1000 3 3
TCJY477M004#0050 Y 470 4 105 188 6 50 1900 1300 900 3 3
6.3 Volt @ 85°C
TCJA106M006#0300 A 10 6.3 125 6 6 300 600 400 300 200 1 3
TCJN106M006#0200 N 10 6.3 105 6 6 200 600 400 300 3 3
TCJN106M006#0250 N 10 6.3 105 6 6 250 600 400 300 3 3
TCJN106M006#0500 N 10 6.3 105 6 6 500 400 300 200 3 3
TCJR106M006#0500 R 10 6.3 105 6 6 500 400 300 200 3 3
202 032719
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Maximum DCL DF ESR 100kHz RMS Current (mA)
AVX Case
Capacitance
Voltage Operating Max. Max. Max. Product MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 105ºC 125ºC Category
(ºC) (mΩ)
TCJA156M006#0300 A 15 6.3 125 9 6 300 600 400 300 200 1 3
TCJA226M006#0300 A 22 6.3 125 13.2 6 300 600 400 300 200 1 3
TCJK226M006#0400 K 22 6.3 105 13.2 8 400 500 400 200 3 3
TCJN226M006#0500 N 22 6.3 105 13.2 10 500 400 300 200 3 3
TCJR226M006#0500 R 22 6.3 105 13.2 10 500 400 300 200 3 3
TCJS226M006#0400 S 22 6.3 105 13.2 8 400 500 400 200 3 3
TCJT226M006#0150 T 22 6.3 105 13.2 6 150 800 600 400 3 3
TCJA336M006#0200 A 33 6.3 105 19.8 6 200 700 500 300 3 3
TCJB336M006#0070 B 33 6.3 125 19.8 6 70 1300 900 600 300 1 3
TCJB336M006#0200 B 33 6.3 125 19.8 6 200 800 600 400 200 1 3
TCJT336M006#0150 T 33 6.3 105 19.8 8 150 800 600 400 3 3
TCJA476M006#0070 A 47 6.3 105 28.2 6 70 1200 800 500 3 3
TCJA476M006#0100 A 47 6.3 105 28.2 6 100 1000 700 500 3 3
TCJA476M006#0200 A 47 6.3 105 28.2 6 200 700 500 300 3 3
TCJB476M006#0070 B 47 6.3 125 28.2 6 70 1300 900 600 300 1 3
TCJK476M006#0150 K 47 6.3 105 28.2 6 150 800 600 400 3 3
TCJK476M006#0200 K 47 6.3 105 28.2 6 200 700 500 300 3 3
TCJK476M006#0400 K 47 6.3 105 28.2 6 400 500 400 200 3 3
TCJP476M006#0500 P 47 6.3 105 28.2 10 500 400 300 200 3 3
TCJR476M006#0500 R 47 6.3 105 28.2 10 500 400 300 200 3 3
TCJT476M006#0055 T 47 6.3 105 28.2 8 55 1300 900 600 3 3
TCJT476M006#0069 T 47 6.3 105 20 8 69 1200 800 500 3 3
TCJT476M006#0070 T 47 6.3 105 28.2 8 70 1200 800 500 3 3
TCJT476M006#0080 T 47 6.3 105 28.2 8 80 1100 800 500 3 3
TCJT476M006#0120 T 47 6.3 105 28.2 8 120 900 600 400 3 3
TCJB686M006#0055 B 68 6.3 125 40.8 8 55 1500 1100 700 400 1 3
TCJB686M006#0070 B 68 6.3 125 40.8 8 70 1300 900 600 300 1 3
TCJC686M006#0100 C 68 6.3 125 40.8 6 100 1300 900 600 300 1 3
TCJH686M006#0100E H 68 6.3 105 40.8 6 100 1000 700 500 3 3
TCJT686M006#0200 T 68 6.3 105 40.8 8 200 700 500 300 3 3
TCJW686M006#0070 W 68 6.3 125 40.8 8 70 1400 1000 600 400 1 3
TCJA107M006#0100 A 100 6.3 105 60 10 100 1000 700 500 3 3
TCJA107M006#0150 A 100 6.3 105 60 10 150 800 600 400 3 3
TCJB107M006#0040 B 100 6.3 105 60 10 40 1800 1300 800 3 3
TCJB107M006#0045 B 100 6.3 105 60 10 45 1700 1200 800 3 3
TCJB107M006#0055 B 100 6.3 105 60 10 55 1500 1100 700 3 3
TCJB107M006#0070 B 100 6.3 105 60 10 70 1300 900 600 3 3
TCJT107M006#0070 T 100 6.3 105 60 10 70 1200 800 500 3 3
TCJT107M006#0200 T 100 6.3 105 60 10 200 700 500 300 3 3
TCJB157M006#0025 B 150 6.3 105 90 10 25 2200 1500 1000 3 3
TCJB157M006#0035 B 150 6.3 105 90 10 35 1900 1300 900 3 3
TCJB157M006#0045 B 150 6.3 105 90 10 45 1700 1200 800 3 3
TCJB157M006#0055 B 150 6.3 105 90 10 55 1500 1100 700 3 3
TCJB157M006#0070 B 150 6.3 105 90 10 70 1300 900 600 3 3
TCJD157M006#0012 D 150 6.3 105 90 6 12 4300 3000 1900 2 3
TCJD157M006#0015 D 150 6.3 105 90 6 15 3900 2700 1800 2 3
TCJD157M006#0025 D 150 6.3 105 90 6 25 3000 2100 1400 2 3
TCJD157M006#0040 D 150 6.3 105 90 6 40 2400 1700 1100 2 3
TCJH157M006#0200 H 150 6.3 105 90 6 200 700 500 300 3 3
TCJW157M006#0040 W 150 6.3 105 90 6 40 1800 1300 800 3 3
TCJW157M006#0070 W 150 6.3 105 90 6 70 1400 1000 600 3 3
TCJY157M006#0015 Y 150 6.3 105 90 6 15 3500 2500 1600 2 3
TCJY157M006#0025 Y 150 6.3 105 90 6 25 2700 1900 1200 2 3
TCJY157M006#0040 Y 150 6.3 105 90 6 40 2200 1500 1000 3 3
TCJB227M006#0070 B 220 6.3 105 132 10 70 1300 900 600 3 3
TCJB227M006#0200 B 220 6.3 105 132 10 200 800 600 400 3 3
TCJD227M006#0012 D 220 6.3 105 132 6 12 4300 3000 1900 2 3
TCJD227M006#0015 D 220 6.3 105 132 6 15 3900 2700 1800 2 3
TCJD227M006#0025 D 220 6.3 105 132 6 25 3000 2100 1400 2 3
TCJD227M006#0035 D 220 6.3 105 132 6 35 2500 1800 1100 3 3
TCJD227M006#0040 D 220 6.3 105 132 6 40 2400 1700 1100 3 3
TCJD227M006#0050 D 220 6.3 105 132 6 50 2100 1500 900 3 3
TCJH227M006#0170 H 220 6.3 105 132 10 170 800 600 400 3 3
TCJY227M006#0015 Y 220 6.3 85 132 6 15 3500 2500 5 3
TCJY227M006#0025 Y 220 6.3 105 132 6 25 2700 1900 1200 2 3
TCJY227M006#0035 Y 220 6.3 105 132 6 35 2300 1600 1000 2 3
TCJY227M006#0040 Y 220 6.3 105 132 6 40 2200 1500 1000 2 3
TCJY227M006#0050 Y 220 6.3 105 132 6 50 1900 1300 900 2 3
TCJD337M006#0012 D 330 6.3 105 198 6 12 4300 3000 1900 3 3
TCJD337M006#0015 D 330 6.3 105 198 6 15 3900 2700 1800 3 3
TCJD337M006#0025 D 330 6.3 105 198 6 25 3000 2100 1400 3 3
TCJD337M006#0040 D 330 6.3 105 198 6 40 2400 1700 1100 2 3
TCJD337M006#0050 D 330 6.3 105 198 6 50 2100 1500 900 2 3
TCJY337M006#0015 Y 330 6.3 85 198 12 15 3500 2500 5 3
TCJY337M006#0025 Y 330 6.3 105 198 12 25 2700 1900 1200 3 3
TCJY337M006#0040 Y 330 6.3 105 198 12 40 2200 1500 1000 3 3
TCJY337M006#0050 Y 330 6.3 105 198 12 50 1900 1300 900 3 3
TCJD477M006#0025E D 470 6.3 105 282 6 25 3000 2100 1400 2 3
TCJX477M006#0050 X 470 6.3 105 282 6 50 1900 1300 900 3 3
TCJX477M006#0055 X 470 6.3 105 282 6 55 1800 1300 800 3
3
TCJX477M006#0100 X 470 6.3 105 282 6 100 1300 900 600 3 3
032719 203
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Maximum DCL DF ESR 100kHz RMS Current (mA)
AVX Case
Capacitance
Voltage Operating Max. Max. Max. Product MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 105ºC 125ºC Category
(ºC) (mΩ)
10 Volt @ 85°C
TCJK475M010#0300 K 4.7 10 105 4.7 6 300 500 400 200 3 3
TCJK475M010#0500 K 4.7 10 105 4.7 6 500 400 300 200 3 3
TCJR475M010#0500 R 4.7 10 105 4.7 6 500 400 300 200 3 3
TCJA106M010#0200 A 10 10 125 10 6 200 700 500 300 200 1 3
TCJA106M010#0300 A 10 10 125 10 6 300 600 400 300 200 1 3
TCJA156M010#0200 A 15 10 125 15 6 200 700 500 300 200 1 3
TCJB226M010#0300 B 22 10 125 22 6 300 600 400 300 200 1 3
TCJT226M010#0070 T 22 10 105 22 6 70 1200 800 500 3 3
TCJT226M010#0150 T 22 10 105 22 6 150 800 600 400 3 3
TCJB336M010#0070 B 33 10 125 33 6 70 1300 900 600 300 1 3
TCJB336M010#0200 B 33 10 125 33 6 200 800 600 400 200 1 3
TCJC336M010#0100 C 33 10 125 33 6 100 1300 900 600 300 1 3
TCJT336M010#0070 T 33 10 105 33 6 70 1200 800 500 3 3
TCJT336M010#0150 T 33 10 105 33 6 150 800 600 400 3 3
TCJB476M010#0070 B 47 10 105 47 6 70 1300 900 600 3 3
TCJC476M010#0100 C 47 10 125 47 6 100 1300 900 600 300 1 3
TCJH476M010#0100E H 47 10 105 47 6 100 1000 700 500 3 3
TCJD686M010#0045 D 68 10 105 68 6 45 2200 1500 1000 3 3
TCJD686M010#0055 D 68 10 105 68 6 55 2000 1400 900 3 3
TCJY686M010#0045 Y 68 10 105 68 6 45 2000 1400 900 3 3
TCJY686M010#0055 Y 68 10 105 68 6 55 1800 1300 800 3 3
TCJD107M010#0018 D 100 10 105 100 6 18 3500 2500 1600 2 3
TCJD107M010#0025 D 100 10 105 100 6 25 3000 2100 1400 2 3
TCJD107M010#0045 D 100 10 105 100 6 45 2200 1500 1000 3 3
TCJD107M010#0055 D 100 10 105 100 6 55 2000 1400 900 3 3
TCJD107M010#0080 D 100 10 105 100 6 80 1700 1200 800 3 3
TCJY107M010#0018 Y 100 10 105 100 6 18 3200 2200 1400 2 3
TCJY107M010#0025 Y 100 10 105 100 6 25 2700 1900 1200 2 3
TCJY107M010#0045 Y 100 10 105 100 6 45 2000 1400 900 3 3
TCJY107M010#0055 Y 100 10 105 100 6 55 1800 1300 800 3 3
TCJD157M010#0025 D 150 10 105 150 6 25 3000 2100 1400 3 3
TCJD157M010#0040 D 150 10 105 150 6 40 2400 1700 1100 3 3
TCJD157M010#0045 D 150 10 105 150 6 45 2200 1500 1000 3 3
TCJD157M010#0055 D 150 10 105 150 6 55 2000 1400 900 3 3
TCJY157M010#0025 Y 150 10 105 150 6 25 2700 1900 1200 3 3
TCJY157M010#0040 Y 150 10 105 150 6 40 2200 1500 1000 3 3
TCJY157M010#0045 Y 150 10 105 150 6 45 2000 1400 900 3 3
TCJY157M010#0055 Y 150 10 105 150 6 55 1800 1300 800 3 3
TCJD227M010#0015 D 220 10 105 220 6 15 3900 2700 1800 3 3
TCJD227M010#0025 D 220 10 105 220 6 25 3000 2100 1400 3 3
TCJD227M010#0040 D 220 10 105 220 6 40 2400 1700 1100 3 3
TCJD227M010#0050 D 220 10 105 220 6 50 2100 1500 900 3 3
TCJY227M010#0015 Y 220 10 85 220 6 15 3500 2500 5 3
TCJY227M010#0025 Y 220 10 105 220 6 25 2700 1900 1200 3 3
TCJY227M010#0040 Y 220 10 105 220 6 40 2200 1500 1000 3 3
TCJY227M010#0050 Y 220 10 105 220 6 50 1900 1300 900 3 3
TCJD337M010#0025 D 330 10 105 330 6 25 3000 2100 1400 2 3
TCJ5337M010#0035 5 330 10 105 330 10 35 2600 1800 1200 2 3
TCJ5337M010#0100 5 330 10 105 330 10 100 1500 1100 700 2 3
16 Volt @ 85°C
TCJA685M016#0200 A 6.8 16 125 10.9 6 200 700 500 300 200 1 3
TCJA106M016#0200 A 10 16 125 16 6 200 700 500 300 200 1 3
TCJB106M016#0100 B 10 16 125 16 6 100 1100 800 500 300 1 3
TCJB106M016#0200 B 10 16 125 16 6 200 800 600 400 200 1 3
TCJT106M016#0100 T 10 16 125 16 6 100 1000 700 500 300 1 3
TCJT106M016#0150 T 10 16 125 16 6 150 800 600 400 200 1 3
TCJT106M016#0200 T 10 16 125 16 6 200 700 500 300 200 1 3
TCJB156M016#0150 B 15 16 125 24 6 150 900 600 400 200 1 3
TCJA226M016#0300E A 22 16 105 35.2 10 300 600 400 300 3 3
TCJB226M016#0150 B 22 16 125 35.2 6 150 900 600 400 200 1 3
TCJA336M016#0200E A 33 16 105 52.8 10 200 700 500 300 3 3
TCJH336M016#0150E H 33 16 105 52.8 6 150 800 600 400 3 3
TCJY336M016#0045 Y 33 16 105 52.8 6 45 2000 1400 900 2 3
TCJY336M016#0060 Y 33 16 105 52.8 6 60 1800 1300 800 2 3
TCJY336M016#0070 Y 33 16 105 52.8 6 70 1600 1100 700 2 3
TCJX476M016#0045 X 47 16 105 75.2 6 45 2000 1400 900 2 3
TCJX476M016#0070 X 47 16 105 75.2 6 70 1600 1100 700 2 3
TCJY476M016#0045 Y 47 16 105 75.2 6 45 2000 1400 900 2 3
TCJY476M016#0070 Y 47 16 105 75.2 6 70 1600 1100 700 2 3
TCJD686M016#0050 D 68 16 105 108.8 6 50 2100 1500 900 2 3
TCJY686M016#0050 Y 68 16 105 108.8 6 50 1900 1300 900 2 3
TCJD107M016#0050 D 100 16 105 160 6 50 2100 1500 900 2 3
TCJE107M016#0040 E 100 16 105 160 6 40 2500 1800 1100 2 3
TCJY107M016#0050 Y 100 16 105 160 6 50 1900 1300 900 2 3
TCJD157M016#0040 D 150 16 85 240 6 40 2400 1700 5 3
TCJD157M016#0050 D 150 16 85 240 6 50 2100 1500 5 3
TCJD157M016#0070 D 150 16 105 240 6 70 1800 1300 800 3 3
TCJE157M016#0040 E 150 16 105 240 6 40 2500 1800 1100 2 3
TCJY157M016#0040 Y 150 16 85 240 6 40 2200 1500 5 3
TCJY157M016#0050 Y 150 16 85 240 6 50 1900 1300 5 3
TCJY157M016#0070 Y 150 16 105 240 6 70 1600 1100 700 3 3
204 032719
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Maximum DCL DF ESR 100kHz RMS Current (mA)
AVX Case
Capacitance
Voltage Operating Max. Max. Max. Product MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 105ºC 125ºC Category
(ºC) (mΩ)
TCJD227M016#0050 D 220 16 105 352 10 50 2100 1500 900 2 3
TCJE337M016#0050 E 330 16 105 528 10 50 2200 1500 1000 2 3
TCJE337M016#0070 E 330 16 105 528 10 70 1900 1300 900 2 3
TCJ5337M016#0100 5 330 16 105 528 10 100 1500 1100 700 2 3
TCJ5477M016R0100 5 470 16 105 752 10 100 1500 1100 700 3 3
20 Volt @ 85°C
TCJA106M020#0150 A 10 20 105 20 6 150 800 600 400 3 3
TCJB226M020#0090 B 22 20 105 44 6 90 1200 800 500 3 3
TCJB226M020#0150 B 22 20 105 44 6 150 900 600 400 3 3
TCJY226M020#0070 Y 22 20 105 44 6 70 1600 1100 700 2 3
TCJY336M020#0070 Y 33 20 105 66 6 70 1600 1100 700 2 3
TCJD476M020#0055 D 47 20 105 94 6 55 2000 1400 900 2 3
TCJX476M020#0055 X 47 20 105 94 6 55 1800 1300 800 3 3
TCJX476M020#0070 X 47 20 105 94 6 70 1600 1100 700 3 3
TCJY476M020#0070 Y 47 20 105 94 6 70 1600 1100 700 2 3
TCJD686M020#0055 D 68 20 105 136 6 55 2000 1400 900 3 3
TCJE686M020#0045 E 68 20 105 136 6 45 2400 1700 1100 2 3
TCJY686M020#0050E Y 68 20 105 136 6 50 1900 1300 900 2 3
TCJD107M020#0055 D 100 20 105 200 6 55 2000 1400 900 2 3
TCJE107M020#0045 E 100 20 105 200 6 45 2400 1700 1100 3 3
TCJY107M020#0055 Y 100 20 105 200 6 55 1800 1300 800 2 3
TCJU227M020R0070E U 220 20 105 440 12 70 2300 1600 1000 2 3
25 Volt @ 85°C
TCJP105M025#0500 P 1.0 25 105 2.5 6 500 400 300 200 2 3
TCJB475M025#0100 B 4.7 25 105 11.8 6 100 1100 800 500 3 3
TCJB475M025#0150 B 4.7 25 105 11.8 6 150 900 600 400 3 3
TCJA685M025#0150 A 6.8 25 105 17 6 150 800 600 400 3 3
TCJB685M025#0090 B 6.8 25 105 17 6 90 1200 800 500 2 3
TCJB685M025#0150 B 6.8 25 105 17 6 150 900 600 400 3 3
TCJT685M025#0100 T 6.8 25 105 17 6 100 1000 700 500 3 3
TCJT685M025#0150 T 6.8 25 105 17 6 150 800 600 400 3 3
TCJA106M025#0150 A 10 25 105 25 6 150 800 600 400 3 3
TCJB106M025#0090 B 10 25 105 25 6 90 1200 800 500 2 3
TCJB106M025#0100 B 10 25 105 25 6 100 1100 800 500 2 3
TCJB106M025#0150 B 10 25 105 25 6 150 900 600 400 2 3
TCJB156M025#0100 B 15 25 105 37.5 6 100 1100 800 500 2 3
TCJB156M025#0150 B 15 25 105 37.5 6 150 900 600 400 2 3
TCJY156M025#0090 Y 15 25 105 37.5 6 90 1400 1000 600 2 3
TCJB226M025#0100 B 22 25 105 55 6 100 1100 800 500 3 3
TCJB226M025#0150 B 22 25 105 55 6 150 900 600 400 3 3
TCJC226M025#0100 C 22 25 105 55 6 100 1300 900 600 3 3
TCJD226M025#0060 D 22 25 105 55 6 60 1900 1300 900 2 3
TCJD226M025#0100 D 22 25 105 55 6 100 1500 1100 700 2 3
TCJY226M025#0070 Y 22 25 105 55 6 70 1600 1100 700 3 3
TCJD336M025#0060 D 33 25 105 82.5 6 60 1900 1300 900 2 3
TCJD336M025#0100 D 33 25 105 82.5 6 100 1500 1100 700 2 3
TCJX336M025#0070 X 33 25 105 82.5 6 70 1600 1100 700 2 3
TCJX336M025#0100 X 33 25 105 82.5 6 100 1300 900 600 2 3
TCJY336M025#0060 Y 33 25 105 82.5 6 60 1800 1300 800 2 3
TCJY336M025#0070 Y 33 25 105 82.5 6 70 1600 1100 700 2 3
TCJY336M025#0100 Y 33 25 105 82.5 6 100 1400 1000 600 2 3
TCJD476M025#0060 D 47 25 105 117.5 6 60 1900 1300 900 3 3
TCJD476M025#0100 D 47 25 105 117.5 6 100 1500 1100 700 3 3
TCJE476M025#0050 E 47 25 105 117.5 6 50 2200 1500 1000 3 3
TCJY476M025#0100E Y 47 25 105 117.5 6 100 1400 1000 600 3 3
TCJD686M025#0070 D 68 25 105 170 6 70 1800 1300 800 2 3
TCJE686M025#0050 E 68 25 105 170 6 50 2200 1500 1000 3 3
TCJY686M025#0100E Y 68 25 105 170 6 100 1400 1000 600 3 3
TCJD107M025#0055 D 100 25 105 250 6 55 2000 1400 900 2 3
TCJD107M025#0070 D 100 25 105 250 6 70 1800 1300 800 2 3
TCJE107M025#0080 E 100 25 105 250 6 80 1800 1300 800 2 3
TCJU107M025R0070E U 100 25 125 250 12 70 2300 1600 1000 600 1 3
TCJU157M025R0070E U 150 25 105 375 12 70 2300 1600 1000 2 3
35 Volt @ 85°C
TCJB155M035#0200 B 1.5 35 105 5.3 6 200 800 600 400 2 3
TCJB225M035#0200 B 2.2 35 105 7.7 6 200 800 600 400 3 3
TCJB335M035#0200 B 3.3 35 105 11.6 6 200 800 600 400 3 3
TCJB475M035#0200 B 4.7 35 105 16.5 6 200 800 600 400 3 3
TCJC475M035#0200 C 4.7 35 105 16.5 6 200 900 600 400 3 3
TCJC685M035#0200 C 6.8 35 105 23.8 6 200 900 600 400 3 3
TCJB106M035#0200 B 10 35 105 35 6 200 800 600 400 2 3
TCJC106M035#0200 C 10 35 105 35 6 200 900 600 400 3 3
TCJY106M035#0070 Y 10 35 105 35 6 70 1600 1100 700 2 3
TCJB156M035#0200 B 15 35 105 52.5 6 200 800 600 400 2 3
TCJC156M035#0200 C 15 35 105 52.5 6 200 900 600 400 3 3
TCJD156M035#0070 D 15 35 105 52.5 6 70 1800 1300 800 3 3
TCJD156M035#0100 D 15 35 105 52.5 6 100 1500 1100 700 3 3
TCJY156M035#0070 Y 15 35 105 52.5 6 70 1600 1100 700 3 3
TCJY156M035#0100 Y 15 35 105 52.5 6 100 1400 1000 600 3 3
TCJD226M035#0070 D 22 35 105 77 6 70 1800 1300 800 2 3
032719 205
RECOMMENDED DERATING FACTOR
Voltage and temperature derating as percentage of Vr
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55ºC 85ºC 105ºC
Rated Voltage
Product Category 2
Recommended Application
Voltage for Vr ≤ 10V
Recommended Application
Voltage for Vr ≥ 16V
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55ºC 85ºC 125ºC
67%
60%
54%
Product Category 1
Rated Voltage
Recommended Application
Voltage for Vr ≤ 10V
Recommended Application
Voltage for Vr ≥ 16V
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55ºC 85ºC
Rated Voltage
Product Category 5
Recommended Application
Voltage for Vr ≤ 10V
Recommended Application
Voltage for Vr ≥16V
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55ºC 85ºC 105ºC
Product Category 3, 4
Rated Voltage
Recommended Application
Voltage for Vr ≤ 10V
Recommended Application
Voltage for Vr ≥ 16V
80%
72%
64%
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25ºC. Capacitance and DF are measured at 120Hz, 0.5RMS
with DC bias of 2.2 volts. DCL is measured at rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalog limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
RATINGS & PART NUMBER REFERENCE
Rated Maximum DCL DF ESR 100kHz RMS Current (mA)
AVX Case
Capacitance
Voltage Operating Max. Max. Max. Product MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 105ºC 125ºC Category
(ºC) (mΩ)
TCJD226M035#0100 D 22 35 105 77 6 100 1500 1100 700 2 3
TCJY226M035#0150 Y 22 35 105 77 6 150 1100 800 500 3 3
TCJD336M035#0070 D 33 35 105 115.5 6 70 1800 1300 800 2 3
TCJD336M035#0100 D 33 35 105 115.5 6 100 1500 1100 700 2 3
TCJE336M035#0055 E 33 35 105 115.5 6 55 2100 1500 900 3 3
TCJE336M035#0070 E 33 35 105 115.5 6 70 1900 1300 900 3 3
TCJU336M035R0070E U 33 35 125 115.5 12 70 2300 1600 1000 600 1 3
TCJY336M035#0100E Y 33 35 105 115.5 6 100 1400 1000 600 3 3
TCJE476M035#0055 E 47 35 105 164.5 6 55 2100 1500 900 2 3
TCJU476M035R0070E U 47 35 125 164.5 12 70 2300 1600 1000 600 1 3
TCJY476M035#0100E Y 47 35 105 164.5 6 100 1400 1000 600 3 3
50 Volt @ 85°C
TCJB684M050#0400 B 0.68 50 105 3.4 6 400 600 400 300 3 3
TCJB105M050#0300 B 1.0 50 105 5 6 300 600 400 300 3 3
TCJB155M050#0300 B 1.5 50 105 7.5 6 300 600 400 300 3 3
TCJC155M050#0300 C 1.5 50 105 7.5 6 300 800 600 400 3 3
TCJC225M050#0300 C 2.2 50 105 11 6 300 800 600 400 3 3
TCJC335M050#0200 C 3.3 50 105 16.5 8 200 900 600 400 3 3
TCJC475M050#0200 C 4.7 50 105 23.5 8 200 900 600 400 3 3
TCJX475M050#0250 X 4.7 50 105 23.5 6 250 800 600 400 2 5
TCJY475M050#0250 Y 4.7 50 105 23.5 6 250 900 600 400 2 5
TCJC685M050#0200 C 6.8 50 105 34 8 200 900 600 400 3 3
TCJD685M050#0120 D 6.8 50 105 34 10 120 1400 1000 600 3 3
TCJD106M050#0090 D 10 50 105 50 10 90 1600 1100 700 3 3
TCJD106M050#0120 D 10 50 105 50 10 120 1400 1000 600 3 3
TCJE106M050#0070 E 10 50 105 50 6 70 1900 1300 900 3 3
TCJE106M050#0100 E 10 50 105 50 6 100 1600 1100 700 3 3
TCJE156M050#0070 E 15 50 105 75 6 70 1900 1300 900 3 3
TCJE156M050#0100 E 15 50 105 75 6 100 1600 1100 700 3 3
63 Volt @ 85°C
TCJB474M063#0400 B 0.47 63 105 3 8 400 600 400 300 3 3
TCJB684M063#0300 B 0.68 63 105 4.3 8 300 600 400 300 3 3
TCJB105M063#0300 B 1.0 63 105 6.3 8 300 600 400 300 3 3
TCJC105M063#0300 C 1.0 63 105 6.3 6 300 800 600 400 3 3
TCJC155M063#0300 C 1.5 63 105 9.5 6 300 800 600 400 3 3
TCJC225M063#0200 C 2.2 63 105 13.9 6 200 900 600 400 3 3
TCJC335M063#0200 C 3.3 63 105 20.8 6 200 900 600 400 3 3
TCJC475M063#0200 C 4.7 63 105 29.6 6 200 900 600 400 3 3
TCJD475M063#0120 D 4.7 63 105 29.6 6 120 1400 1000 600 3 3
TCJD685M063#0120 D 6.8 63 105 42.8 6 120 1400 1000 600 3 3
TCJE685M063#0100 E 6.8 63 105 42.8 6 100 1600 1100 700 3 3
TCJE685M063#0150 E 6.8 63 105 42.8 6 150 1300 900 600 3 3
TCJE106M063#0100 E 10 63 105 63 6 100 1600 1100 700 3 3
TCJE106M063#0150 E 10 63 105 63 6 150 1300 900 600 3 3
75 Volt @ 85°C
TCJD475M075#0150 D 4.7 75 105 35.3 6 150 1200 800 500 3 3
TCJD685M075#0120 D 6.8 75 105 51 6 120 1400 1000 600 3 3
100 Volt @ 85°C
TCJD475M100#0250 D 4.7 100 105 47 8 250 900 600 400 4 3
125 Volt @ 85°C
TCJD335M125#0250 D 3.3 125 105 41.2 8 250 900 600 400 4 3
206 032719
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
PRODUCT CATEGORY 1 (TEMPERATURE RANGE -55°C TO +125°C)
TEST Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 3 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-20% ±5% +20/-0% +30/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC and / or 2/3 rated
voltage (Ur) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 125ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Store at 65ºC and 95% relative humidity fo 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x 2/3x rated voltage (Ur) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
Endurance
Storage Life
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
032719 207
PRODUCT CATEGORY 2, 3, 4 (TEMPERATURE RANGE -55°C TO +105°C)
TEST Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C
within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL (VR≤ 75V) 1.25 x initial limit
DCL (VR> 75V) 2 x initial limit
ΔC/C
within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 3 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
+20ºC -55ºC +20ºC +85ºC +105ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-20% ±5% +20/-0% +30/-0% ±5%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC for 2000 hours
through a circuit impedance of ≤0.1Ω/V (all
CATEGORIES). And / or apply rated voltage (Ur)
(CATEGORY 2) or 0.8x rated voltage (CATEGORY
3, 4) at 105°C for 2000 hours through a circuit
impedance of ≤0.1Ω/V Always stabilize at room
temperature for 1-2 hours before measuring.
Store at 105ºC, no voltage applied, for 2000
hours. Stabilize at room temperature for 1-2
hours before measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply
1.3x rated voltage (Ur) at 105ºC for CATEGORY
2,
or apply 1.3x 0.8x rated voltage (Ur) at 105ºC for
CATEGORY 3, 4 for 1000 cycles of duration 6 min
(30 sec charge, 5 min 30 sec discharge) through a
charge / discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +105 15
6 +20 15
*Initial Limit Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
Endurance
Storage Life
Humidity
Temperature
Stability
Surge
Voltage
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
208 032719
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
PRODUCT CATEGORY 5 (TEMPERATURE RANGE -55°C TO +85°C)
TEST Condition Characteristics
Vis
ual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within +10/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 5 x initial limit
ΔC/C within +35/-5% of initial value
DF 1.5 x initial limit
ESR
2 x initial limit
+20ºC -55ºC +20ºC +85ºC +20ºC
DCL IL* n/a IL* 10 x IL* IL*
ΔC/C n/a +0/-20% ±5% +20/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within +10/-20% of initial value
DF 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 85ºC for 2000 hours
through a circuit impedance of ≤0.1Ω/V. Stabilize at
room temperature for 1-2 hours before measuring.
Store at 85ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x rated voltage (Ur) at 85ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +20 15
*Initial Limit Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
Endurance
Storage Life
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Mechanical
Shock
Vibration
032719 209
TCJ Series
Conductive Polymer Solid Electrolytic Chip Capacitors
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONDUCTIVE POLYMER

Products

CAP TANT POLY 10UF 25V 1210
Available Quantity12031
Unit Price0.66
CAP TANT POLY 10UF 16V 1206
Available Quantity113897
Unit Price0.63
CAP TANT POLY 10UF 20V 1206
Available Quantity22616
Unit Price0.7
CAP TANT POLY 10UF 25V 1206
Available Quantity18313
Unit Price0.73
CAP TANT POLY 47UF 10V 1210
Available Quantity72203
Unit Price0.78
CAP TANT POLY 150UF 6.3V 1210
Available Quantity33144
Unit Price0.81
CAP TANT POLY 10UF 35V 1210
Available Quantity104061
Unit Price0.79
CAP TANT POLY 100UF 6.3V 1210
Available Quantity25231
Unit Price0.95
CAP TANT POLY 100UF 4V 1206
Available Quantity27993
Unit Price0.86
CAP TANT POLY 22UF 16V 1210
Available Quantity17720
Unit Price0.86
CAP TANT POLY 220UF 6.3V 1210
Available Quantity20331
Unit Price0.89
CAP TANT POLY 4.7UF 10V 0805
Available Quantity22221
Unit Price1.14
CAP TANT POLY 10UF 6.3V 0805
Available Quantity10248
Unit Price1.14
CAP TANT POLY 220UF 6.3V 1210
Available Quantity15579
Unit Price1.33
CAP TANT POLY 220UF 10V 2917
Available Quantity8803
Unit Price1.46
CAP TANT POLY 47UF 20V 2917
Available Quantity3433
Unit Price1.66
CAP TANT POLY 220UF 10V 2917
Available Quantity9055
Unit Price1.53
CAP TANT POLY 10UF 50V 2917
Available Quantity6548
Unit Price1.78
CAP TANT POLY 10UF 35V 2312
Available Quantity15299
Unit Price2.96
CAP TANT POLY 100UF 25V 2917
Available Quantity6756
Unit Price2.83