GRM033R60J104KE84D | ||
---|---|---|
DigiKey Part Number | 490-14451-2-ND - Tape & Reel (TR) 490-14451-1-ND - Cut Tape (CT) 490-14451-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM033R60J104KE84D | |
Description | CAP CER 0.1UF 6.3V X5R 0201 | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM033R60J104KE84D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |