CX3225GA26000D0PTVCC | ||
---|---|---|
DigiKey Part Number | 478-CX3225GA26000D0PTVCCTR-ND - Tape & Reel (TR) 478-CX3225GA26000D0PTVCCCT-ND - Cut Tape (CT) 478-CX3225GA26000D0PTVCCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX3225GA26000D0PTVCC | |
Description | CRYSTAL 26.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CX3225GA26000D0PTVCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,47544 € | 1.426,32 € |