


DM320109 | |
|---|---|
DigiKey Part Number | DM320109-ND |
Manufacturer | |
Manufacturer Product Number | DM320109 |
Description | EVAL BRD FOR ATAES132A ATECC108A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATAES132A, ATECC108A, ATECC508A, ATECC608A, ATSHA204A CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATAES132A, ATECC108A, ATECC508A, ATECC608A, ATSHA204A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,47000 € | 125,47 € |
| Unit Price without VAT: | 125,47000 € |
|---|---|
| Unit Price with VAT: | 149,30930 € |




