
ZMOTIONL400ZCOG | |
|---|---|
DigiKey Part Number | 269-ZMOTIONL400ZCOG-ND |
Manufacturer | |
Manufacturer Product Number | ZMOTIONL400ZCOG |
Description | Z8F3224 ZMOTION DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Z8F3224 ZMOTION® eZ8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8F3224 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,49000 € | 177,49 € |
| Unit Price without VAT: | 177,49000 € |
|---|---|
| Unit Price with VAT: | 211,21310 € |

