
Z8F3224QN020XK2258 | |
|---|---|
DigiKey Part Number | 269-Z8F3224QN020XK2258-ND |
Manufacturer | |
Manufacturer Product Number | Z8F3224QN020XK2258 |
Description | IC MCU 8BIT 32KB FLASH 44QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.75K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,10000 € | 27,50 € |
| 160 | 0,95019 € | 152,03 € |
| 320 | 0,91144 € | 291,66 € |
| 640 | 0,87953 € | 562,90 € |
| 1.120 | 0,85795 € | 960,90 € |
| 2.560 | 0,83168 € | 2.129,10 € |
| 5.120 | 0,81390 € | 4.167,17 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

