4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4M20P2/49US

DigiKey Part Number
3155-4M20P2/49US-ND
Manufacturer
Manufacturer Product Number
4M20P2/49US
Description
CRYSTAL 4MHZ 20PF DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23600 €2,36 €
250,22360 €5,59 €
500,21460 €10,73 €
2000,19715 €39,43 €
4000,18898 €75,59 €
6000,18438 €110,63 €
1.0000,17872 €178,72 €
2.6000,16860 €438,36 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €