
32.768K12.5P2/DT26 | |
|---|---|
DigiKey Part Number | 3155-32.768K12.5P2/DT26-ND |
Manufacturer | |
Manufacturer Product Number | 32.768K12.5P2/DT26 |
Description | CRYSTAL 32.7680KHZ 12.5PF DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,16272 € | 40,68 € |
| 500 | 0,15598 € | 77,99 € |
| 1.000 | 0,14954 € | 149,54 € |
| 3.000 | 0,13985 € | 419,55 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









