
ZOR-12-B-52-0R | |
|---|---|
DigiKey Part Number | 0.0EBK-ND |
Manufacturer | |
Manufacturer Product Number | ZOR-12-B-52-0R |
Description | RES 0 OHM JUMPER 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.167W, 1/6W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ZOR-12-B-52-0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02396 € | 5,99 € |
| 500 | 0,02128 € | 10,64 € |
| 1.000 | 0,01904 € | 19,04 € |
| 5.000 | 0,01501 € | 75,05 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

