
UET14A05L03-BK | |
|---|---|
DigiKey Part Number | 13-UET14A05L03-BKTR-ND - Tape & Reel (TR) 13-UET14A05L03-BKCT-ND - Cut Tape (CT) 13-UET14A05L03-BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UET14A05L03-BK |
Description | TVS DIODE 5VWM 15VC SOT143 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,30160 € | 30,16 € |
| 500 | 0,23114 € | 115,57 € |
| 1.000 | 0,20842 € | 208,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17956 € | 538,68 € |
| 6.000 | 0,16502 € | 990,12 € |
| 9.000 | 0,15762 € | 1.418,58 € |
| 15.000 | 0,14929 € | 2.239,35 € |
| 21.000 | 0,14776 € | 3.102,96 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |









