


SMDH0805B010TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B010TFTR-ND - Tape & Reel (TR) 13-SMDH0805B010TFCT-ND - Cut Tape (CT) 13-SMDH0805B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B010TF |
Description | PPTC 0805 16V 0.1A 1.0W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03756 € | 9,39 € |
| 500 | 0,03468 € | 17,34 € |
| 1.000 | 0,03200 € | 32,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02722 € | 108,88 € |
| 8.000 | 0,02510 € | 200,80 € |
| 12.000 | 0,02393 € | 287,16 € |
| 20.000 | 0,02252 € | 450,40 € |
| 28.000 | 0,02164 € | 605,92 € |
| 40.000 | 0,02074 € | 829,60 € |
| 100.000 | 0,02004 € | 2.004,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


