
SMD1812B075TF/24 | |
|---|---|
DigiKey Part Number | 13-SMD1812B075TF/24TR-ND - Tape & Reel (TR) 13-SMD1812B075TF/24CT-ND - Cut Tape (CT) 13-SMD1812B075TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B075TF/24 |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09120 € | 22,80 € |
| 500 | 0,08416 € | 42,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07404 € | 111,06 € |
| 3.000 | 0,06827 € | 204,81 € |
| 4.500 | 0,06509 € | 292,90 € |
| 7.500 | 0,06128 € | 459,60 € |
| 10.500 | 0,05888 € | 618,24 € |
| 15.000 | 0,05644 € | 846,60 € |
| 37.500 | 0,05310 € | 1.991,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

