


SMD1812B050TF/30 | |
|---|---|
DigiKey Part Number | 13-SMD1812B050TF/30TR-ND - Tape & Reel (TR) 13-SMD1812B050TF/30CT-ND - Cut Tape (CT) 13-SMD1812B050TF/30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B050TF/30 |
Description | PTC RESET FUSE 30V 500MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,06912 € | 34,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06377 € | 63,77 € |
| 2.000 | 0,05881 € | 117,62 € |
| 3.000 | 0,05608 € | 168,24 € |
| 5.000 | 0,05282 € | 264,10 € |
| 7.000 | 0,05076 € | 355,32 € |
| 10.000 | 0,04867 € | 486,70 € |
| 25.000 | 0,04364 € | 1.091,00 € |
| 50.000 | 0,04277 € | 2.138,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







