
SJD12C8.5L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C8.5L01TR-ND - Tape & Reel (TR) 13-SJD12C8.5L01CT-ND - Cut Tape (CT) 13-SJD12C8.5L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C8.5L01 |
Description | TVS DIODE 8.5VWM 14.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08346 € | 41,73 € |
| 1.000 | 0,07400 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06197 € | 185,91 € |
| 6.000 | 0,05590 € | 335,40 € |
| 9.000 | 0,05280 € | 475,20 € |
| 15.000 | 0,04931 € | 739,65 € |
| 21.000 | 0,04725 € | 992,25 € |
| 30.000 | 0,04525 € | 1.357,50 € |
| 75.000 | 0,04084 € | 3.063,00 € |
| 150.000 | 0,03977 € | 5.965,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

