
SJD12A6.5L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A6.5L01TR-ND - Tape & Reel (TR) 13-SJD12A6.5L01CT-ND - Cut Tape (CT) 13-SJD12A6.5L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A6.5L01 |
Description | TVS DIODE 6.5VWM 11.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08296 € | 41,48 € |
| 1.000 | 0,07356 € | 73,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06158 € | 184,74 € |
| 6.000 | 0,05554 € | 333,24 € |
| 9.000 | 0,05246 € | 472,14 € |
| 15.000 | 0,04900 € | 735,00 € |
| 21.000 | 0,04694 € | 985,74 € |
| 30.000 | 0,04495 € | 1.348,50 € |
| 75.000 | 0,04057 € | 3.042,75 € |
| 150.000 | 0,03946 € | 5.919,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

