58.1V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A36L01

DigiKey Part Number
13-SJD12A36L01TR-ND - Tape & Reel (TR)
13-SJD12A36L01CT-ND - Cut Tape (CT)
13-SJD12A36L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A36L01
Description
TVS DIODE 36VWM 58.1VC SOD123S
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20500 €2,05 €
1000,08310 €8,31 €
5000,07706 €38,53 €
1.0000,07107 €71,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04967 €149,01 €
6.0000,04881 €292,86 €
9.0000,04795 €431,55 €
15.0000,04667 €700,05 €
21.0000,04495 €943,95 €
30.0000,04448 €1.334,40 €
75.0000,03946 €2.959,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €