
SJD12A05L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A05L01TR-ND - Tape & Reel (TR) 13-SJD12A05L01CT-ND - Cut Tape (CT) 13-SJD12A05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A05L01 |
Description | TVS DIODE 5VWM 9.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,11162 € | 55,81 € |
| 1.000 | 0,07972 € | 79,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06881 € | 206,43 € |
| 6.000 | 0,06210 € | 372,60 € |
| 9.000 | 0,04624 € | 416,16 € |
| 15.000 | 0,04282 € | 642,30 € |
| 21.000 | 0,04057 € | 851,97 € |
| 150.000 | 0,03946 € | 5.919,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











