
SBD52C05L01 | |
|---|---|
DigiKey Part Number | 13-SBD52C05L01TR-ND - Tape & Reel (TR) 13-SBD52C05L01CT-ND - Cut Tape (CT) 13-SBD52C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBD52C05L01 |
Description | TVS DIODE 5VWM 9.8VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06690 € | 6,69 € |
| 500 | 0,05586 € | 27,93 € |
| 1.000 | 0,04059 € | 40,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03455 € | 103,65 € |
| 6.000 | 0,03386 € | 203,16 € |
| 9.000 | 0,02760 € | 248,40 € |
| 21.000 | 0,02631 € | 552,51 € |
| 30.000 | 0,01948 € | 584,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


