


RT0603BRD071KL | |
|---|---|
DigiKey Part Number | YAG1237TR-ND - Tape & Reel (TR) YAG1237CT-ND - Cut Tape (CT) YAG1237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071KL |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03382 € | 169,10 € |
| 10.000 | 0,03234 € | 323,40 € |
| 15.000 | 0,03155 € | 473,25 € |
| 25.000 | 0,03063 € | 765,75 € |
| 35.000 | 0,03007 € | 1.052,45 € |
| 50.000 | 0,02952 € | 1.476,00 € |
| 60.000 | 0,02925 € | 1.755,00 € |
| 120.000 | 0,02831 € | 3.397,20 € |
| 125.000 | 0,02826 € | 3.532,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04976 € | 12,44 € |
| 500 | 0,03796 € | 18,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,04232 € | 10,58 € |
| 500 | 0,04004 € | 20,02 € |
| 1.000 | 0,03795 € | 37,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

