RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
cut-tape-render

RT0603BRD071KL

DigiKey Part Number
YAG1237TR-ND - Tape & Reel (TR)
YAG1237CT-ND - Cut Tape (CT)
YAG1237DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD071KL
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
250,05160 €1,29 €
500,04880 €2,44 €
1000,04600 €4,60 €
2500,04272 €10,68 €
5000,04038 €20,19 €
1.0000,03828 €38,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03411 €170,55 €
10.0000,03261 €326,10 €
15.0000,03182 €477,30 €
25.0000,03090 €772,50 €
35.0000,03033 €1.061,55 €
50.0000,02977 €1.488,50 €
60.0000,02950 €1.770,00 €
120.0000,02855 €3.426,00 €
125.0000,02850 €3.562,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €