
RT0402BRD07102KL | |
|---|---|
DigiKey Part Number | YAG3339TR-ND - Tape & Reel (TR) YAG3339CT-ND - Cut Tape (CT) YAG3339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07102KL |
Description | RES SMD 102K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05844 € | 29,22 € |
| 1.000 | 0,05543 € | 55,43 € |
| 5.000 | 0,04952 € | 247,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04742 € | 474,20 € |
| 20.000 | 0,04556 € | 911,20 € |
| 30.000 | 0,04458 € | 1.337,40 € |
| 50.000 | 0,04344 € | 2.172,00 € |
| 70.000 | 0,04275 € | 2.992,50 € |
| 100.000 | 0,04207 € | 4.207,00 € |
| 120.000 | 0,04174 € | 5.008,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

