470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805FRE07470RL

DigiKey Part Number
13-RP0805FRE07470RLTR-ND - Tape & Reel (TR)
13-RP0805FRE07470RLCT-ND - Cut Tape (CT)
13-RP0805FRE07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805FRE07470RL
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,05320 €1,33 €
500,05020 €2,51 €
1000,04740 €4,74 €
2500,04400 €11,00 €
5000,04164 €20,82 €
1.0000,03946 €39,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03516 €175,80 €
10.0000,03363 €336,30 €
15.0000,03281 €492,15 €
25.0000,03186 €796,50 €
35.0000,03129 €1.095,15 €
50.0000,03071 €1.535,50 €
60.0000,03043 €1.825,80 €
120.0000,02946 €3.535,20 €
125.0000,02941 €3.676,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €