
PU3921FKNP90U2L | |
|---|---|
DigiKey Part Number | 13-PU3921FKNP90U2LTR-ND - Tape & Reel (TR) 13-PU3921FKNP90U2LCT-ND - Cut Tape (CT) 13-PU3921FKNP90U2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U2L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,14000 € | 28,50 € |
| 50 | 1,02680 € | 51,34 € |
| 100 | 0,93030 € | 93,03 € |
| 250 | 0,82472 € | 206,18 € |
| 500 | 0,75864 € | 379,32 € |
| 1.000 | 0,70250 € | 702,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62917 € | 1.887,51 € |
| 6.000 | 0,59242 € | 3.554,52 € |
| 9.000 | 0,58357 € | 5.252,13 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

