
PU3921FKNP50U4L | |
|---|---|
DigiKey Part Number | YAG6129TR-ND - Tape & Reel (TR) YAG6129CT-ND - Cut Tape (CT) YAG6129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP50U4L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP50U4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.81mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,06800 € | 26,70 € |
| 50 | 0,96120 € | 48,06 € |
| 100 | 0,87030 € | 87,03 € |
| 250 | 0,77088 € | 192,72 € |
| 500 | 0,70862 € | 354,31 € |
| 1.000 | 0,65573 € | 655,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53391 € | 1.601,73 € |
| 6.000 | 0,50197 € | 3.011,82 € |
| 9.000 | 0,48754 € | 4.387,86 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

