


PU3921FKN130U5L | |
|---|---|
DigiKey Part Number | YAG4069TR-ND - Tape & Reel (TR) YAG4069CT-ND - Cut Tape (CT) YAG4069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKN130U5L |
Description | RES SMD 500 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKN130U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,77320 € | 19,33 € |
| 50 | 0,69360 € | 34,68 € |
| 100 | 0,62610 € | 62,61 € |
| 250 | 0,55212 € | 138,03 € |
| 500 | 0,50580 € | 252,90 € |
| 1.000 | 0,46645 € | 466,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41586 € | 1.247,58 € |
| 6.000 | 0,39006 € | 2.340,36 € |
| 9.000 | 0,37681 € | 3.391,29 € |
| 15.000 | 0,37054 € | 5.558,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

