


PU3921FKM130R002L | |
|---|---|
DigiKey Part Number | YAG4071TR-ND - Tape & Reel (TR) YAG4071CT-ND - Cut Tape (CT) YAG4071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKM130R002L |
Description | RES 0.002 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKM130R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,84440 € | 21,11 € |
| 50 | 0,75840 € | 37,92 € |
| 100 | 0,68510 € | 68,51 € |
| 250 | 0,60488 € | 151,22 € |
| 500 | 0,55466 € | 277,33 € |
| 1.000 | 0,51199 € | 511,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41586 € | 1.247,58 € |
| 6.000 | 0,39006 € | 2.340,36 € |
| 9.000 | 0,37681 € | 3.391,29 € |
| 15.000 | 0,37054 € | 5.558,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

