1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU2512FKNP50R001L

DigiKey Part Number
13-PU2512FKNP50R001LTR-ND - Tape & Reel (TR)
13-PU2512FKNP50R001LCT-ND - Cut Tape (CT)
13-PU2512FKNP50R001LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2512FKNP50R001L
Description
RES 0.001 OHM 1% 5W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80100 €8,01 €
250,68760 €17,19 €
500,61620 €30,81 €
1000,55570 €55,57 €
2500,48924 €122,31 €
5000,44764 €223,82 €
1.0000,41231 €412,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35680 €1.427,20 €
8.0000,33514 €2.681,12 €
12.0000,32402 €3.888,24 €
20.0000,32277 €6.455,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €