
PU2512FKM130R003L | |
|---|---|
DigiKey Part Number | YAG6122TR-ND - Tape & Reel (TR) YAG6122CT-ND - Cut Tape (CT) YAG6122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKM130R003L |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKM130R003L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,78600 € | 19,65 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,63700 € | 63,70 € |
| 250 | 0,56184 € | 140,46 € |
| 500 | 0,51480 € | 257,40 € |
| 1.000 | 0,47484 € | 474,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41205 € | 1.648,20 € |
| 8.000 | 0,38757 € | 3.100,56 € |
| 12.000 | 0,37798 € | 4.535,76 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

