
PNP300JR-73-0R12 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R12TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R12 |
Description | RES 0.12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16570 € | 16,57 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,12984 € | 64,92 € |
| 1.000 | 0,11811 € | 118,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10814 € | 216,28 € |
| 4.000 | 0,09966 € | 398,64 € |
| 6.000 | 0,09530 € | 571,80 € |
| 10.000 | 0,09037 € | 903,70 € |
| 14.000 | 0,08744 € | 1.224,16 € |
| 20.000 | 0,08457 € | 1.691,40 € |
| 24.000 | 0,08319 € | 1.996,56 € |
| 48.000 | 0,07855 € | 3.770,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

