
PE1206FKE470R1Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKE470R1ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R1ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKE470R1Z |
Description | RES 0.1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06116 € | 15,29 € |
| 500 | 0,05484 € | 27,42 € |
| 1.000 | 0,04946 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04100 € | 164,00 € |
| 8.000 | 0,03770 € | 301,60 € |
| 12.000 | 0,03600 € | 432,00 € |
| 20.000 | 0,03408 € | 681,60 € |
| 28.000 | 0,03294 € | 922,32 € |
| 40.000 | 0,03182 € | 1.272,80 € |
| 48.000 | 0,03128 € | 1.501,44 € |
| 96.000 | 0,02944 € | 2.826,24 € |
| 100.000 | 0,02934 € | 2.934,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

