40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKE470R04Z

DigiKey Part Number
13-PE1206FKE470R04ZTR-ND - Tape & Reel (TR)
13-PE1206FKE470R04ZCT-ND - Cut Tape (CT)
13-PE1206FKE470R04ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKE470R04Z
Description
RES 0.04 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14200 €1,42 €
250,12000 €3,00 €
500,10600 €5,30 €
1000,09410 €9,41 €
2500,08108 €20,27 €
5000,07288 €36,44 €
1.0000,06592 €65,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05496 €219,84 €
8.0000,05068 €405,44 €
12.0000,04848 €581,76 €
20.0000,04600 €920,00 €
28.0000,04452 €1.246,56 €
40.0000,04307 €1.722,80 €
48.0000,04238 €2.034,24 €
96.0000,04024 €3.863,04 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €