5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM070R005Z

DigiKey Part Number
13-PE0805FRM070R005ZTR-ND - Tape & Reel (TR)
13-PE0805FRM070R005ZCT-ND - Cut Tape (CT)
13-PE0805FRM070R005ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM070R005Z
Description
RES 0.005 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
250,10360 €2,59 €
500,09120 €4,56 €
1000,08080 €8,08 €
2500,06948 €17,37 €
5000,06236 €31,18 €
1.0000,05632 €56,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04554 €227,70 €
10.0000,04202 €420,20 €
15.0000,04021 €603,15 €
25.0000,03816 €954,00 €
35.0000,03694 €1.292,90 €
50.0000,03575 €1.787,50 €
60.0000,03518 €2.110,80 €
120.0000,03356 €4.027,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €