
PE0805FRE7W0R1Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE7W0R1ZTR-ND - Tape & Reel (TR) 13-PE0805FRE7W0R1ZCT-ND - Cut Tape (CT) 13-PE0805FRE7W0R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE7W0R1Z |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05376 € | 13,44 € |
| 500 | 0,04814 € | 24,07 € |
| 1.000 | 0,04336 € | 43,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03485 € | 174,25 € |
| 10.000 | 0,03207 € | 320,70 € |
| 15.000 | 0,03064 € | 459,60 € |
| 25.000 | 0,02902 € | 725,50 € |
| 35.000 | 0,02806 € | 982,10 € |
| 50.000 | 0,02711 € | 1.355,50 € |
| 60.000 | 0,02666 € | 1.599,60 € |
| 120.000 | 0,02511 € | 3.013,20 € |
| 125.000 | 0,02503 € | 3.128,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

