10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRE470R01Z

DigiKey Part Number
13-PE0805FRE470R01ZTR-ND - Tape & Reel (TR)
13-PE0805FRE470R01ZCT-ND - Cut Tape (CT)
13-PE0805FRE470R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRE470R01Z
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13500 €1,35 €
250,11400 €2,85 €
500,10080 €5,04 €
1000,08940 €8,94 €
2500,07688 €19,22 €
5000,06910 €34,55 €
1.0000,06247 €62,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05064 €253,20 €
10.0000,04678 €467,80 €
15.0000,04479 €671,85 €
25.0000,04254 €1.063,50 €
35.0000,04120 €1.442,00 €
50.0000,03989 €1.994,50 €
60.0000,03927 €2.356,20 €
120.0000,03783 €4.539,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €