
PA1206-R-070RL | |
|---|---|
DigiKey Part Number | 13-PA1206-R-070RLTR-ND - Tape & Reel (TR) 13-PA1206-R-070RLCT-ND - Cut Tape (CT) 13-PA1206-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206-R-070RL |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30570 € | 30,57 € |
| 250 | 0,26708 € | 66,77 € |
| 500 | 0,24288 € | 121,44 € |
| 1.000 | 0,22231 € | 222,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19001 € | 760,04 € |
| 8.000 | 0,17741 € | 1.419,28 € |
| 12.000 | 0,17093 € | 2.051,16 € |
| 20.000 | 0,16361 € | 3.272,20 € |
| 28.000 | 0,16111 € | 4.511,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

