
PA0805FRF470R01L | |
|---|---|
DigiKey Part Number | 13-PA0805FRF470R01LTR-ND - Tape & Reel (TR) 13-PA0805FRF470R01LCT-ND - Cut Tape (CT) 13-PA0805FRF470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF470R01L |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06350 € | 6,35 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,04880 € | 24,40 € |
| 1.000 | 0,04396 € | 43,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03535 € | 176,75 € |
| 10.000 | 0,03253 € | 325,30 € |
| 15.000 | 0,03108 € | 466,20 € |
| 25.000 | 0,02944 € | 736,00 € |
| 35.000 | 0,02847 € | 996,45 € |
| 50.000 | 0,02751 € | 1.375,50 € |
| 60.000 | 0,02706 € | 1.623,60 € |
| 120.000 | 0,02549 € | 3.058,80 € |
| 125.000 | 0,02540 € | 3.175,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

