475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-475R

DigiKey Part Number
13-MFR-25FRF52-475RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-475RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-475R
Description
RES 475 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-475R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02800 €0,70 €
500,02440 €1,22 €
1000,02150 €2,15 €
2500,01824 €4,56 €
5000,01618 €8,09 €
1.0000,01443 €14,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01131 €56,55 €
10.0000,01029 €102,90 €
15.0000,00977 €146,55 €
25.0000,00917 €229,25 €
35.0000,00882 €308,70 €
50.0000,00847 €423,50 €
60.0000,00831 €498,60 €
120.0000,00774 €928,80 €
125.0000,00771 €963,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €